If you like Findchips… You will love Findchips PRO. Try it Now.
Automotive, 250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable 5-SOT-23 -40 to 125
LP5907QMFX-4.5Q1
Texas Instruments
Yes
Yes
Active
TEXAS INSTRUMENTS INC
LSSOP, TSOP5/6,.11,37
compliant
EAR99
6 Weeks
Texas Instruments
1.79
FIXED
0.25 V
0.05 V
6 V
5.5 V
5.5 V
R-PDSO-G5
e3
2.9 mm
1
1
1
5
125 °C
-40 °C
0.25 A
4.59 V
4.41 V
4.5 V
PLASTIC/EPOXY
LSSOP
TSOP5/6,.11,37
RECTANGULAR
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
TR, 7 INCH
260
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
AEC-Q100
1.45 mm
YES
Matte Tin (Sn)
GULL WING
0.95 mm
DUAL
NOT SPECIFIED
2%
1.6 mm
17,314
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6504A4719R-G Power Circuits | Fixed Positive Standard Regulator, 4.7VCMOS, PDSO4, USPQ-4 | Torex Semiconductor LTD | LP5907QMFX-4.5Q1 vs XC6504A4719R-G |
XC6504A4919R-G Power Circuits | Fixed Positive Standard Regulator, 4.9VCMOS, PDSO4, USPQ-4 | Torex Semiconductor LTD | LP5907QMFX-4.5Q1 vs XC6504A4919R-G |
MM3145AN Power Circuits | Fixed Positive Standard Regulator, 5VCMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | LP5907QMFX-4.5Q1 vs MM3145AN |
XC6504A5019R-G Power Circuits | Fixed Positive Standard Regulator, 5VCMOS, PDSO4, USPQ-4 | Torex Semiconductor LTD | LP5907QMFX-4.5Q1 vs XC6504A5019R-G |
MM3144KR Power Circuits | Fixed Positive Standard Regulator, 4.9VCMOS, PDSO6, PLP-6 | Mitsumi Electric Co Ltd | LP5907QMFX-4.5Q1 vs MM3144KR |
MM3144JR Power Circuits | Fixed Positive Standard Regulator, 4.8VCMOS, PDSO6, PLP-6 | Mitsumi Electric Co Ltd | LP5907QMFX-4.5Q1 vs MM3144JR |
XC6504A4819R-G Power Circuits | Fixed Positive Standard Regulator, 4.8VCMOS, PDSO4, USPQ-4 | Torex Semiconductor LTD | LP5907QMFX-4.5Q1 vs XC6504A4819R-G |
MM3144JN Power Circuits | Fixed Positive Standard Regulator, 4.8VCMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | LP5907QMFX-4.5Q1 vs MM3144JN |
MM3144KN Power Circuits | Fixed Positive Standard Regulator, 4.9VCMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | LP5907QMFX-4.5Q1 vs MM3144KN |
MM3145AR Power Circuits | Fixed Positive Standard Regulator, 5VCMOS, PDSO6, PLP-6 | Mitsumi Electric Co Ltd | LP5907QMFX-4.5Q1 vs MM3145AR |
2,124,533 of 3,262,357 parts
-0.06% change vs. last year58,346 of 73,489 parts
-0.05% change vs. last year14,522 of 17,062 parts
-0.05% change vs. last year