Part Details for LP5996SD-2828/NOPB by Texas Instruments
Results Overview of LP5996SD-2828/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP5996SD-2828/NOPB Information
LP5996SD-2828/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54122-828201150LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 20 position, 2.54mm (0.100in) pitch | |
| 10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S |
US Tariff Estimator: LP5996SD-2828/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LP5996SD-2828/NOPB
LP5996SD-2828/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LP5996SD-2828/NOPB Part Data Attributes
|
|
LP5996SD-2828/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP5996SD-2828/NOPB
Texas Instruments
150-mA, low-IQ, dual-channel adjustable low-dropout voltage regulator with enable 10-WSON -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SON | |
| Pin Count | 10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Adjustability | FIXED | |
| Dropout Voltage1-Max | 0.22 V | |
| Dropout Voltage1-Nom | 0.11 V | |
| Dropout Voltage2-Max | 0.55 V | |
| Input Voltage Absolute-Max | 6.5 V | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 2 V | |
| JESD-30 Code | S-XDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 mm | |
| Line Regulation-Max | 0.0185% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 10 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.15 A | |
| Output Current2-Max | 0.3 A | |
| Output Voltage1-Max | 2.905 V | |
| Output Voltage1-Min | 2.695 V | |
| Output Voltage1-Nom | 2.8 V | |
| Output Voltage2-Max | 2.905 V | |
| Output Voltage2-Min | 2.695 V | |
| Output Voltage2-Nom | 2.8 V | |
| Package Body Material | UNSPECIFIED | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC10,.11,20 | |
| Package Shape | SQUARE | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
| Seated Height-Max | 0.8 mm | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 3.75% | |
| Width | 3 mm |
Alternate Parts for LP5996SD-2828/NOPB
This table gives cross-reference parts and alternative options found for LP5996SD-2828/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5996SD-2828/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP5996SD-2828/NOPB | National Semiconductor Corporation | Check for Price | IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10, 3 X 3 MM, LLP-10, Fixed Positive Multiple Output LDO Regulator | LP5996SD-2828/NOPB vs LP5996SD-2828/NOPB |
| LP5996SD-2828 | National Semiconductor Corporation | Check for Price | IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10, 3 X 3 MM, LLP-10, Fixed Positive Multiple Output LDO Regulator | LP5996SD-2828/NOPB vs LP5996SD-2828 |
LP5996SD-2828/NOPB Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 2-layer or 4-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to ensure good thermal dissipation. A minimum of 2 oz copper thickness is recommended.
-
To ensure the device operates within the specified junction temperature range, it is recommended to provide adequate heat sinking, use a thermal interface material, and ensure good airflow around the device. Additionally, the device's thermal shutdown feature can be used to prevent overheating.
-
Texas Instruments recommends using a low-ESR ceramic capacitor with a value of 10uF to 22uF for optimal performance. The capacitor should be placed as close as possible to the VIN pin to minimize noise and ensure stable operation.
-
To troubleshoot issues with the device's output voltage regulation, check the input voltage, output load, and feedback resistors for correct values and connections. Also, ensure that the device is operating within the specified temperature range and that the output capacitor is of sufficient value and type.
-
Yes, the LP5996SD-2828/NOPB is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q100 standard and is manufactured using a robust process that ensures high reliability and low defect rates.