Part Details for LP5996SD-3333/NOPB by Texas Instruments
Results Overview of LP5996SD-3333/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP5996SD-3333/NOPB Information
LP5996SD-3333/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10131933-332ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 32 Positions, 2mm (0.079inch), horizontal. | |
| 10131933-334ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 34 Positions, 2mm (0.079inch), horizontal. | |
| 65863-333LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 15u\\/0.38um min. Au/GXT Plating. |
US Tariff Estimator: LP5996SD-3333/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LP5996SD-3333/NOPB
LP5996SD-3333/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LP5996SD-3333/NOPB Part Data Attributes
|
|
LP5996SD-3333/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP5996SD-3333/NOPB
Texas Instruments
150-mA, low-IQ, dual-channel adjustable low-dropout voltage regulator with enable 10-WSON -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SON | |
| Pin Count | 10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.22 V | |
| Dropout Voltage1-Nom | 0.11 V | |
| Dropout Voltage2-Max | 0.55 V | |
| Input Voltage Absolute-Max | 6.5 V | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 2 V | |
| JESD-30 Code | S-XDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Line Regulation-Max | 0.0143% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 10 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.15 A | |
| Output Current2-Max | 0.3 A | |
| Output Voltage1-Max | 3.423 V | |
| Output Voltage1-Min | 3.176 V | |
| Output Voltage1-Nom | 3.3 V | |
| Output Voltage2-Max | 3.423 V | |
| Output Voltage2-Min | 3.176 V | |
| Output Voltage2-Nom | 3.3 V | |
| Package Body Material | Unspecified | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC10,.11,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Multiple Output Ldo Regulator | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 3.75% | |
| Width | 3 Mm |
Alternate Parts for LP5996SD-3333/NOPB
This table gives cross-reference parts and alternative options found for LP5996SD-3333/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5996SD-3333/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP5996SD-3333/NOPB | National Semiconductor Corporation | Check for Price | IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10, 3 X 3 MM, LLP-10, Fixed Positive Multiple Output LDO Regulator | LP5996SD-3333/NOPB vs LP5996SD-3333/NOPB |
| LP5996SDX-3333 | Texas Instruments | Check for Price | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10, 3 X 3 MM, LLP-10 | LP5996SD-3333/NOPB vs LP5996SDX-3333 |
| LP5996SD-3333 | National Semiconductor Corporation | Check for Price | IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10, 3 X 3 MM, LLP-10, Fixed Positive Multiple Output LDO Regulator | LP5996SD-3333/NOPB vs LP5996SD-3333 |
LP5996SD-3333/NOPB Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 2-layer or 4-layer PCB with a solid ground plane on the bottom layer to improve thermal performance. Additionally, it's recommended to place thermal vias under the device to dissipate heat efficiently.
-
To ensure stability, it's essential to follow the recommended component values and layout guidelines in the datasheet. Additionally, adding a 10nF to 22nF ceramic capacitor in parallel with the output capacitor can help prevent oscillations.
-
Although the recommended input voltage range is 2.7V to 5.5V, the device can withstand up to 6.5V without damage. However, operating the device above 5.5V may affect its performance and reliability.
-
While it's possible to use a lower value output capacitor, it may affect the output voltage ripple and stability. Texas Instruments recommends using a minimum output capacitor value of 2.2μF to ensure stable operation.
-
The power dissipation can be calculated using the formula Pd = (Vin - Vout) x Iout. The junction temperature can be estimated using the thermal resistance (RθJA) and power dissipation values. Refer to the datasheet for more information.