Part Details for LP8288 by Intel Corporation
Overview of LP8288 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for LP8288
LP8288 CAD Models
LP8288 Part Data Attributes
|
LP8288
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
LP8288
Intel Corporation
Control/Command Signal Generator, 10MHz, CMOS, PDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | IAPX 86; IAPX 88 | |
Clock Frequency-Max | 10 MHz | |
JESD-30 Code | R-PDIP-T20 | |
Length | 25.55 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 230 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
Alternate Parts for LP8288
This table gives cross-reference parts and alternative options found for LP8288. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP8288, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KS82C88A-10IP | Control/Command Signal Generator, 10MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Samsung Semiconductor | LP8288 vs KS82C88A-10IP |
QP8288 | Control/Command Signal Generator, 10MHz, CMOS, PDIP20 | Intel Corporation | LP8288 vs QP8288 |
TD8288 | Control/Command Signal Generator, 10MHz, CMOS, CDIP20 | Intel Corporation | LP8288 vs TD8288 |