Part Details for LP8289-1 by Intel Corporation
Overview of LP8289-1 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP8289-1
LP8289-1 CAD Models
LP8289-1 Part Data Attributes
|
LP8289-1
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
LP8289-1
Intel Corporation
Bus Arbiter/Continuous Signal Generator, 10MHz, CMOS, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | IAPX 186; IAPX 86; IAPX 88 | |
Clock Frequency-Max | 10 MHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.55 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 165 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR |
Alternate Parts for LP8289-1
This table gives cross-reference parts and alternative options found for LP8289-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP8289-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QD8289-1 | Bus Arbiter/Continuous Signal Generator, 10MHz, CMOS, CDIP20 | Intel Corporation | LP8289-1 vs QD8289-1 |
QP8289-1 | Bus Arbiter/Continuous Signal Generator, 10MHz, CMOS, PDIP20 | Intel Corporation | LP8289-1 vs QP8289-1 |
D8289-1 | Bus Arbiter/Continuous Signal Generator, 10MHz, CMOS, CDIP20 | Intel Corporation | LP8289-1 vs D8289-1 |