Part Details for LP855085 by EEMB Co Ltd
Overview of LP855085 by EEMB Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP855085
LP855085 CAD Models
LP855085 Part Data Attributes
|
LP855085
EEMB Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LP855085
EEMB Co Ltd
Secondary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EEMB CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.2 | |
HTS Code | 8507.80.82.00 | |
Battery Chemistry | POLYMER LITHIUM-ION | |
Battery Size | 855085 | |
Battery Type | SECONDARY | |
Capacity | 3.6 Ah | |
Cut-off Voltage | 2.75 V | |
Height | 8.5 mm | |
Length | 85 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Standard Charge Current | 1800 mA | |
Terminal Type | TAB | |
Voltage | 3.7 V | |
Weight | 73 g | |
Width | 50.5 mm |