-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Six channel high-efficiency LED backlight driver for notebooks with BGA package 25-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP8552TLE/NOPB-ND
|
DigiKey | IC LED DRV RGLTR PWM 25USMD Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$1.4500 | Buy Now |
DISTI #
LP8552TLE/NOPBCT-ND
|
DigiKey | IC LED DRV RGLTR PWM 25USMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
453 In Stock |
|
$1.3104 / $2.9700 | Buy Now |
DISTI #
926-LP8552TLE/NOPB
|
Mouser Electronics | LED Lighting Drivers Hi-Eff LED Backlight Driver RoHS: Compliant | 0 |
|
$1.3100 / $2.9700 | Order Now |
|
Rochester Electronics | LP8552 High-Efficiency LED Backlight Driver for Notebooks RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$1.2400 / $1.4600 | Buy Now |
|
Ameya Holding Limited | IC LED Driver DC DC Regulator PWM Dimming 450mA Backlight 25-uSMD | 7200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP8552TLE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP8552TLE/NOPB
Texas Instruments
Six channel high-efficiency LED backlight driver for notebooks with BGA package 25-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SMD-25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PBGA-B25 | |
JESD-609 Code | e1 | |
Length | 2.466 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Segments | 12 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | STANDARD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.675 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max | 22 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.466 mm | |
fmax-Min | 1.25 MHz |
This table gives cross-reference parts and alternative options found for LP8552TLE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP8552TLE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP8552TLX | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | LP8552TLE/NOPB vs LP8552TLX |
LP8552TLX/NOPB | Six channel high-efficiency LED backlight driver for notebooks with BGA package 25-DSBGA -40 to 85 | Texas Instruments | LP8552TLE/NOPB vs LP8552TLX/NOPB |