-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 channel high-efficiency/Efficacy LED backlight driver 20-DSBGA -30 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP8556TME-E04/NOPB-ND
|
DigiKey | IC LED DRV RGLTR PWM 20DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7400 In Stock |
|
$1.0100 | Buy Now |
DISTI #
296-LP8556TME-E04/NOPBCT-ND
|
DigiKey | IC LED DRV RGLTR PWM 20DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.9178 / $2.0800 | Buy Now |
DISTI #
595-LP8556TME-E04NPB
|
Mouser Electronics | LED Lighting Drivers 6 CH Hi-Eff/Efficacy LED Backlight Dvr RoHS: Compliant | 0 |
|
$0.8730 / $2.0800 | Order Now |
|
Rochester Electronics | LP8556 6 Channel High-Efficiency/Efficacy LED Backlight Driver RoHS: Compliant Status: Active Min Qty: 1 | 7400 |
|
$0.8665 / $1.0200 | Buy Now |
|
Ameya Holding Limited | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA 20-DSBGA | 4940 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP8556TME-E04/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP8556TME-E04/NOPB
Texas Instruments
6 channel high-efficiency/Efficacy LED backlight driver 20-DSBGA -30 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BGA-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e1 | |
Length | 2.376 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Segments | 12 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.715 mm | |
fmax-Min | 1.25 MHz |
This table gives cross-reference parts and alternative options found for LP8556TME-E04/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP8556TME-E04/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP8556TME-E09/NOPB | 6 channel high-efficiency/Efficacy LED backlight driver 20-DSBGA -30 to 85 | Texas Instruments | LP8556TME-E04/NOPB vs LP8556TME-E09/NOPB |
LP8556TME-E03/NOPB | 6 channel high-efficiency/Efficacy LED backlight driver 20-DSBGA -30 to 85 | Texas Instruments | LP8556TME-E04/NOPB vs LP8556TME-E03/NOPB |
LP8556TMX-E03/NOPB | 6 channel high-efficiency/Efficacy LED backlight driver 20-DSBGA -30 to 85 | Texas Instruments | LP8556TME-E04/NOPB vs LP8556TMX-E03/NOPB |
LP8556SQE-E09/NOPB | 6 channel high-efficiency/Efficacy LED backlight driver 24-WQFN -30 to 85 | Texas Instruments | LP8556TME-E04/NOPB vs LP8556SQE-E09/NOPB |
LP8556SQE-E08/NOPB | 6 channel high-efficiency/Efficacy LED backlight driver 24-WQFN -30 to 85 | Texas Instruments | LP8556TME-E04/NOPB vs LP8556SQE-E08/NOPB |
LP8556SQ-E00/NOPB | 6 channel high-efficiency/Efficacy LED backlight driver 24-WQFN -30 to 85 | Texas Instruments | LP8556TME-E04/NOPB vs LP8556SQ-E00/NOPB |
LP8556TMX-E05/NOPB | 6 channel high-efficiency/Efficacy LED backlight driver 20-DSBGA -30 to 85 | Texas Instruments | LP8556TME-E04/NOPB vs LP8556TMX-E05/NOPB |
LP8556SQX-E08/NOPB | 6 channel high-efficiency/Efficacy LED backlight driver 24-WQFN -30 to 85 | Texas Instruments | LP8556TME-E04/NOPB vs LP8556SQX-E08/NOPB |