Part Details for LP8864SQDCPRQ1 by Texas Instruments
Results Overview of LP8864SQDCPRQ1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP8864SQDCPRQ1 Information
LP8864SQDCPRQ1 by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LP8864SQDCPRQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 100kHz2.2MHz 4 SEPIC DC-DC 150mA 3V48V SSOP-38-4.4mm LED Drivers ICs RoHS | 4003 |
|
$1.1718 / $2.0573 | Buy Now |
US Tariff Estimator: LP8864SQDCPRQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LP8864SQDCPRQ1
LP8864SQDCPRQ1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LP8864SQDCPRQ1 Part Data Attributes
|
|
LP8864SQDCPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP8864SQDCPRQ1
Texas Instruments
Automotive display LED-backlight with four 150-mA channels 38-HTSSOP -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htssop, Tssop38,.25,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2020-08-29 | |
| Input Characteristics | Standard | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | R-PDSO-G38 | |
| JESD-609 Code | e4 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Multiplexed Display Capability | Yes | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Segments | 28 | |
| Number of Terminals | 38 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP38,.25,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 104 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm | |
| fmax-Min | 2.2 Mhz |
Alternate Parts for LP8864SQDCPRQ1
This table gives cross-reference parts and alternative options found for LP8864SQDCPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP8864SQDCPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP8864QRHBRQ1 | Texas Instruments | Check for Price | Automotive display LED-backlight driver with four 200-mA channels 32-VQFN -40 to 125 | LP8864SQDCPRQ1 vs LP8864QRHBRQ1 |
| LP8864SQRHBRQ1 | Texas Instruments | Check for Price | Automotive display LED-backlight with four 150-mA channels 32-VQFN -40 to 125 | LP8864SQDCPRQ1 vs LP8864SQRHBRQ1 |
| LP8864QDCPRQ1 | Texas Instruments | Check for Price | Automotive display LED-backlight driver with four 200-mA channels 38-HTSSOP -40 to 125 | LP8864SQDCPRQ1 vs LP8864QDCPRQ1 |
| TLC5951TDA3 | Texas Instruments | Check for Price | 24 Channel, 12Bit PWM LED Driver w/ 7Bit Dot Correction and 3-Group, 8Bit Global Brightness Control 0- | LP8864SQDCPRQ1 vs TLC5951TDA3 |
| BU2152FS | ROHM Semiconductor | Check for Price | LED Driver, 24-Segment, CMOS, PDSO32, SSOP-32 | LP8864SQDCPRQ1 vs BU2152FS |
| TLC5951TDA2 | Texas Instruments | Check for Price | 24 Channel, 12Bit PWM LED Driver w/ 7Bit Dot Correction and 3-Group, 8Bit Global Brightness Control 0- | LP8864SQDCPRQ1 vs TLC5951TDA2 |
LP8864SQDCPRQ1 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
-
Ensure that the input voltage rises and falls monotonically, and that the enable pin is properly biased during start-up and shutdown. A soft-start circuit can also be used to reduce inrush current.
-
The maximum output current is 2A per channel, but this can be limited by the thermal performance of the PCB and the device's thermal management.
-
The output voltage can be set using an external resistor divider network connected to the FB pin. The recommended resistor values can be calculated using the formula provided in the datasheet.
-
The EN pin is an active-high enable input that allows the device to be turned on and off. It can be connected to a logic signal or a switch to control the device's operation.