Part Details for LP9-21232B21 by OTTO Engineering Inc
Overview of LP9-21232B21 by OTTO Engineering Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP9-21232B21
LP9-21232B21 CAD Models
LP9-21232B21 Part Data Attributes:
|
LP9-21232B21
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
LP9-21232B21
OTTO Engineering Inc
Special Switch, 5A, 28VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | RED | |
Actuator Length | 0.39 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 2.032 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 8.636 mm | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Rating R Load | 3A@115VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VRMS V | |
Illumination | LED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Terminal Material | SILVER | |
Termination Type | SOLDER |
Alternate Parts for LP9-21232B21
This table gives cross-reference parts and alternative options found for LP9-21232B21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP9-21232B21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP9-22212D11 | Special Switch, 5A, 28VDC, Solder Terminal, Through Hole-straight | OTTO Engineering Inc | LP9-21232B21 vs LP9-22212D11 |
LP9-22211D21 | Special Switch, 5A, 28VDC, Solder Terminal, Through Hole-straight | OTTO Engineering Inc | LP9-21232B21 vs LP9-22211D21 |
LP9-21211E11 | Special Switch, 5A, 28VDC, Solder Terminal, Through Hole-straight | OTTO Engineering Inc | LP9-21232B21 vs LP9-21211E11 |
LP9-22211E11 | Special Switch, 5A, 28VDC, Solder Terminal, Through Hole-straight | OTTO Engineering Inc | LP9-21232B21 vs LP9-22211E11 |
LP9-22221C22 | Special Switch, 5A, 28VDC, Solder Terminal, Through Hole-straight | OTTO Engineering Inc | LP9-21232B21 vs LP9-22221C22 |
LP9-22222C12 | Special Switch, 5A, 28VDC, Solder Terminal, Through Hole-straight | OTTO Engineering Inc | LP9-21232B21 vs LP9-22222C12 |
LP9-21212F21 | Special Switch, 5A, 28VDC, Solder Terminal, Through Hole-straight | OTTO Engineering Inc | LP9-21232B21 vs LP9-21212F21 |
LP9-22212C12 | Special Switch, 5A, 28VDC, Solder Terminal, Through Hole-straight | OTTO Engineering Inc | LP9-21232B21 vs LP9-22212C12 |
LP9-22221C21 | Special Switch, 5A, 28VDC, Solder Terminal, Through Hole-straight | OTTO Engineering Inc | LP9-21232B21 vs LP9-22221C21 |
LP9-21211C22 | Special Switch, 5A, 28VDC, Solder Terminal, Through Hole-straight | OTTO Engineering Inc | LP9-21232B21 vs LP9-21211C22 |