Part Details for LPC-150-2800 by Mean Well
Overview of LPC-150-2800 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LPC-150-2800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3143-ND
|
DigiKey | LED DRIVER CC AC/DC 27-54V 2.8A Min Qty: 1 Lead time: 12 Weeks Container: Box |
24 In Stock |
|
$30.0820 / $34.6100 | Buy Now |
DISTI #
LPC-150-2800
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPC-150-2800) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$28.6000 / $32.3000 | Buy Now |
DISTI #
709-LPC150-2800
|
Mouser Electronics | LED Power Supplies 151.2W 27-54V 2800mA 180-305Vin CC LED PS RoHS: Compliant | 4 |
|
$30.0800 / $34.6100 | Buy Now |
DISTI #
75114659
|
RS | Power Supply, AC-DC, Constant Current LED Driver, 150W, 2800mA, LPC-150 Series | MEAN WELL LPC-150-2800 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$29.4500 / $32.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$34.3100 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 151.2W - Fixed: 54 Vdc @ 2,800mA - Dim: No RoHS: Compliant |
8 In Stock |
|
$28.6000 / $32.3000 | Buy Now |
DISTI #
LPC-150-2800
|
TME | Power supply: switched-mode, LED, 151.2W, 27÷54VDC, 2800mA, IP67 Min Qty: 1 | 0 |
|
$28.6000 / $32.3000 | RFQ |
DISTI #
000000000005238698
|
Sager | LED Power Supplies 151.2W 27-54V 2800mA 180-305Vin CC LED PS Min Qty: 1 | 0 |
|
$28.5600 / $32.3000 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 151.2W - Fixed: 54 Vdc @ 2,800mA - Dim: No RoHS: Compliant |
8 In Stock |
|
$28.6000 / $32.3000 | Buy Now |
Part Details for LPC-150-2800
LPC-150-2800 CAD Models
LPC-150-2800 Part Data Attributes:
|
LPC-150-2800
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPC-150-2800
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |