Part Details for LPC1519JBD64E by NXP Semiconductors
Results Overview of LPC1519JBD64E by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC1519JBD64E Information
LPC1519JBD64E by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LPC1519JBD64E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
41X4146
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 72Mhz, Lqfp-64, Product Range:Lpc Family Lpc1500 Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:72Mhz, Program Memory Size:256Kb Rohs Compliant: Yes |Nxp LPC1519JBD64E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$5.3000 / $8.4100 | Buy Now |
|
DISTI #
41X4146
|
Avnet Americas | ARM MCU, LPC Family LPC1500 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz, 256 KB, 64 Pins - Bulk (Alt: 41X4146) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 Partner Stock |
|
$5.8700 / $8.7300 | Buy Now |
|
DISTI #
LPC1519JBD64E
|
Avnet Americas | ARM MCU, LPC Family LPC1500 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz, 256 KB, 64 Pins - Trays (Alt: LPC1519JBD64E) COO: Singapore RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.8560 / $5.5497 | Buy Now |
|
|
Rochester Electronics | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP64 RoHS: Compliant Status: Active Min Qty: 1 | 120 |
|
$4.0800 / $5.1000 | Buy Now |
|
DISTI #
LPC1519JBD64E
|
Avnet Silica | ARM MCU LPC Family LPC1500 Series Microcontrollers ARM CortexM3 32 bit 72 MHz 256 KB 64 Pins (Alt: LPC1519JBD64E) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
LPC1519JBD64E
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 150 |
|
$4.0800 / $5.2600 | Buy Now |
|
DISTI #
LPC1519JBD64E
|
EBV Elektronik | ARM MCU LPC Family LPC1500 Series Microcontrollers ARM CortexM3 32 bit 72 MHz 256 KB 64 Pins (Alt: LPC1519JBD64E) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: LPC1519JBD64E by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LPC1519JBD64E
LPC1519JBD64E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC1519JBD64E Part Data Attributes
|
|
LPC1519JBD64E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1519JBD64E
NXP Semiconductors
LPC1519JBD64 - Motion Control 32-bit Microcontroller based on ARM Cortex-M3 QFP 64-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | NXP SEMICONDUCTORS | |
| Part Package Code | QFP | |
| Package Description | LFQFP, QFP64,.47SQ,20 | |
| Pin Count | 64 | |
| Manufacturer Package Code | SOT314-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Samacsys Manufacturer | NXP | |
| Has ADC | YES | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | YES | |
| CPU Family | CORTEX-M3 | |
| Clock Frequency-Max | 25 MHz | |
| DAC Channels | YES | |
| DMA Channels | YES | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e3 | |
| Length | 10 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 44 | |
| Number of Terminals | 64 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 36864 | |
| ROM (words) | 262144 | |
| ROM Programmability | FLASH | |
| Seated Height-Max | 1.4 mm | |
| Speed | 72 MHz | |
| Supply Voltage-Max | 3.3 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LPC1519JBD64E
This table gives cross-reference parts and alternative options found for LPC1519JBD64E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC1519JBD64E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LPC1519JBD64,551 | NXP Semiconductors | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CMOS, PQFP64 | LPC1519JBD64E vs LPC1519JBD64,551 |
LPC1519JBD64E Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the LPC1519JBD64E is 72 MHz.
-
The LPC1519JBD64E has 64 KB of flash memory.
-
The maximum current consumption of the LPC1519JBD64E is approximately 130 mA at 72 MHz.
-
Yes, the LPC1519JBD64E has a built-in USB 2.0 full-speed device controller.
-
The LPC1519JBD64E can operate at 1.8V to 3.6V, but it is not recommended to operate it at 5V.