If you like Findchips… You will love Findchips PRO. Try it Now.
LPC1758FBD80 - 512kB flash, 64kB SRAM, Ethernet, USB, LQFP80 package QFP 80-Pin
LPC1758FBD80Y
NXP Semiconductor
Yes
Active
NXP SEMICONDUCTORS
QFP
LFQFP, QFP80,.55SQ,20
80
SOT315-1
compliant
NXP Semiconductors
1.66
YES
32
CORTEX-M3
25 MHz
YES
YES
S-PQFP-G80
12 mm
2
52
80
85 °C
-40 °C
YES
PLASTIC/EPOXY
LFQFP
QFP80,.55SQ,20
SQUARE
FLATPACK, LOW PROFILE, FINE PITCH
260
3.3 V
Not Qualified
32768
524288
FLASH
1.6 mm
100 MHz
Microcontrollers
3.6 V
2.4 V
3.3 V
YES
CMOS
INDUSTRIAL
GULL WING
0.5 mm
QUAD
NOT SPECIFIED
12 mm
MICROCONTROLLER, RISC
26
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC1758FBD80,551 Microcontrollers and Processors | LPC1758FBD80 - 512kB flash, 64kB SRAM, Ethernet, USB, LQFP80 package QFP 80-Pin | NXP Semiconductors | LPC1758FBD80Y vs LPC1758FBD80,551 |
935288607551 Microcontrollers and Processors | 32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT315-1, 80 PIN | NXP Semiconductors | LPC1758FBD80Y vs 935288607551 |
935288607518 Microcontrollers and Processors | 32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT315-1, 80 PIN | NXP Semiconductors | LPC1758FBD80Y vs 935288607518 |
LPC1758FBD80 Microcontrollers and Processors | IC 32-BIT, FLASH, 100 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT315-1, 80 PIN, Microcontroller | NXP Semiconductors | LPC1758FBD80Y vs LPC1758FBD80 |
6,024 of 3,262,357 parts
0% change vs. last year361 of 34,140 parts
+0.01% change vs. last year262 of 21,991 parts
+0.01% change vs. last year