Part Details for LPC1766FBD100,551 by NXP Semiconductors
Results Overview of LPC1766FBD100,551 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC1766FBD100,551 Information
LPC1766FBD100,551 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LPC1766FBD100,551
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70R5600
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 100Mhz, Lqfp-100, Product Range:Lpc Family Lpc1700 Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:100Mhz, Program Memory Size:256Kb Rohs Compliant: Yes |Nxp LPC1766FBD100,551 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9500 / $10.5200 | Buy Now |
|
|
Vyrian | Peripheral ICs | 1374 |
|
RFQ |
US Tariff Estimator: LPC1766FBD100,551 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LPC1766FBD100,551
LPC1766FBD100,551 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC1766FBD100,551 Part Data Attributes
|
|
LPC1766FBD100,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1766FBD100,551
NXP Semiconductors
LPC1766FBD100 - 256kB flash, 64kB SRAM, Ethernet, USB, LQFP100 package QFP 100-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Lfqfp, Qfp100,.63sq,20 | |
| Pin Count | 100 | |
| Manufacturer Package Code | SOT407-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M3 | |
| Clock Frequency-Max | 25 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e3 | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 70 | |
| Number of Terminals | 100 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP100,.63SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 65536 | |
| ROM (words) | 262144 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 100 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for LPC1766FBD100,551
This table gives cross-reference parts and alternative options found for LPC1766FBD100,551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC1766FBD100,551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LPC1766FBD100 | NXP Semiconductors | $8.8971 | IC 32-BIT, FLASH, 100 MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT-407-1, MS-026, LQFP-100, Microcontroller | LPC1766FBD100,551 vs LPC1766FBD100 |
LPC1766FBD100,551 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the LPC1766FBD100,551 is 100 MHz.
-
The LPC1766FBD100,551 has 256 KB of flash memory.
-
The LPC1766FBD100,551 can operate at 3.3V, but not 5V. The recommended operating voltage is 2.4V to 3.6V.
-
Yes, the LPC1766FBD100,551 has a built-in USB 2.0 full-speed device controller with on-chip PHY.
-
The LPC1766FBD100,551 has four UARTs.