Part Details for LPC1787FBD208,551 by NXP Semiconductors
Results Overview of LPC1787FBD208,551 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC1787FBD208,551 Information
LPC1787FBD208,551 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LPC1787FBD208,551
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
41T4097
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 120Mhz, Lqfp-208, Product Range:Lpc Family Lpc1700 Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:256Kb Rohs Compliant: Yes |Nxp LPC1787FBD208,551 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0200 / $12.3100 | Buy Now |
|
DISTI #
LPC1787FBD208,551
|
Avnet Americas | MCU 32-bit LPC1700 ARM Cortex M3 RISC 512KB Flash 3.3V 208-Pin LQFP Tray - Trays (Alt: LPC1787FBD208,551) COO: Singapore RoHS: Compliant Min Qty: 72 Package Multiple: 36 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$10.2275 / $11.6886 | Buy Now |
|
DISTI #
LPC1787FBD208.551
|
TME | IC: ARM microcontroller, 96kBSRAM,512kBFLASH, LQFP208 Min Qty: 1 | 0 |
|
$9.8200 / $14.1000 | RFQ |
|
DISTI #
LPC1787FBD208,551
|
Avnet Silica | MCU 32bit LPC1700 ARM Cortex M3 RISC 512KB Flash 33V 208Pin LQFP Tray (Alt: LPC1787FBD208,551) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
LPC1787FBD208,551
|
EBV Elektronik | MCU 32bit LPC1700 ARM Cortex M3 RISC 512KB Flash 33V 208Pin LQFP Tray (Alt: LPC1787FBD208,551) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 263 |
|
RFQ |
US Tariff Estimator: LPC1787FBD208,551 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LPC1787FBD208,551
LPC1787FBD208,551 Part Data Attributes
|
|
LPC1787FBD208,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1787FBD208,551
NXP Semiconductors
LPC1787FBD208 - 512kB flash, 96kB SRAM, USB, LCD, LQFP208 package QFP 208-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Lfqfp, Qfp208,1.2sq,20 | |
| Pin Count | 208 | |
| Manufacturer Package Code | SOT459-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | 26 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M3 | |
| Clock Frequency-Max | 25 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | 32 | |
| JESD-30 Code | S-PQFP-G208 | |
| JESD-609 Code | e3 | |
| Length | 28 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of I/O Lines | 165 | |
| Number of Terminals | 208 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP208,1.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 98304 | |
| ROM (words) | 524288 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 120 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 28 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for LPC1787FBD208,551
This table gives cross-reference parts and alternative options found for LPC1787FBD208,551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC1787FBD208,551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LPC1778FET208,551 | NXP Semiconductors | $11.4018 | LPC1778FET208 - 512kB flash, 96kB SRAM, Ethernet, USB, TFBGA208 package BGA 208-Pin | LPC1787FBD208,551 vs LPC1778FET208,551 |
| LPC1788FET208,551 | NXP Semiconductors | $11.9137 | LPC1788FET208 - 512kB flash, 96kB SRAM, Ethernet, USB, LCD, TFBGA208 package BGA 208-Pin | LPC1787FBD208,551 vs LPC1788FET208,551 |
| LPC1786FBD208,551 | NXP Semiconductors | $12.9857 | LPC1786FBD208 - 256kB flash, 80kB SRAM, Ethernet, USB, LCD, LQFP208 package QFP 208-Pin | LPC1787FBD208,551 vs LPC1786FBD208,551 |
| LPC1787FBD208 | NXP Semiconductors | Check for Price | IC 32-BIT, FLASH, 120 MHz, RISC MICROCONTROLLER, PQFP208, 28 X 28 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT459-1, LQFP-208, Microcontroller | LPC1787FBD208,551 vs LPC1787FBD208 |
| LPC1786FBD208 | NXP Semiconductors | Check for Price | IC 32-BIT, FLASH, 120 MHz, RISC MICROCONTROLLER, PQFP208, 28 X 28 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT459-1, LQFP-208, Microcontroller | LPC1787FBD208,551 vs LPC1786FBD208 |
| LPC1788FBD208/CP3E | NXP Semiconductors | Check for Price | RISC MICROCONTROLLER | LPC1787FBD208,551 vs LPC1788FBD208/CP3E |
| LPC1785FBD208 | NXP Semiconductors | Check for Price | IC 32-BIT, FLASH, 120 MHz, RISC MICROCONTROLLER, PQFP208, 28 X 28 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT459-1, LQFP-208, Microcontroller | LPC1787FBD208,551 vs LPC1785FBD208 |
| 935291861551 | NXP Semiconductors | Check for Price | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP208, 28 X 28 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT459-1, LQFP-208 | LPC1787FBD208,551 vs 935291861551 |
| LPC1776FBD208 | NXP Semiconductors | Check for Price | IC 32-BIT, FLASH, 120 MHz, RISC MICROCONTROLLER, PQFP208, 28 X 28 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT459-1, LQFP-208, Microcontroller | LPC1787FBD208,551 vs LPC1776FBD208 |
LPC1787FBD208,551 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the LPC1787FBD208,551 is 120 MHz.
-
The LPC1787FBD208,551 has 512 KB of flash memory.
-
The LPC1787FBD208,551 can operate at 3.3V, but not 5V. The recommended operating voltage is 3.3V ± 10%.
-
Yes, the LPC1787FBD208,551 has a built-in USB 2.0 full-speed device controller with on-chip PHY.
-
The LPC1787FBD208,551 has four UARTs.