Part Details for LPC1837JET256,551 by NXP Semiconductors
Overview of LPC1837JET256,551 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LPC1837JET256,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W8419
|
Newark | High Performance 32-Bit Microcontroller Based On Arm Cortex-M3 Rohs Compliant: Yes |Nxp LPC1837JET256,551 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8600 / $13.5500 | Buy Now |
DISTI #
60AC9973
|
Newark | Mcu, 32Bit, Arm Cortex-M3, 180Mhz, Lbga, Product Range:Lpc Family Lpc1800 Series Microcontrollers, Architecture:Arm Cortex-M3, No. Of Bits:32Bit, Cpu Speed:180Mhz, Program Memory Size:1Mb, Ram Memory Size:136Kb, No. Of Pins:256Pins, Rohs Compliant: Yes |Nxp LPC1837JET256,551 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$13.9700 | Buy Now |
DISTI #
2832-LPC1837JET256,551-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 256LBGA Min Qty: 45 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
561 In Stock |
|
$11.1200 | Buy Now |
DISTI #
568-14446-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 256LBGA Min Qty: 45 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.4327 | Buy Now |
DISTI #
LPC1837JET256,551
|
Avnet Americas | MCU 32-bit LPC1800 ARM Cortex M3 RISC 1024KB Flash 3.3V 256-Pin LBGA Tray - Trays (Alt: LPC1837JET256,551) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$10.1175 / $11.6678 | Buy Now |
DISTI #
771-LPC1837JET256551
|
Mouser Electronics | ARM Microcontrollers - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M3 RoHS: Compliant | 180 |
|
$13.3400 / $19.8900 | Buy Now |
|
Future Electronics | LPC18xx Series 1 MB Flash 136 kB RAM 180 MHz 32-Bit-Microcontroller - LBGA-256 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 180Tray |
|
$10.8800 / $11.4300 | Buy Now |
DISTI #
LPC1837JET256,551
|
Avnet Americas | MCU 32-bit LPC1800 ARM Cortex M3 RISC 1024KB Flash 3.3V 256-Pin LBGA Tray - Trays (Alt: LPC1837JET256,551) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$10.1175 / $11.6678 | Buy Now |
DISTI #
LPC1837JET256,551
|
Avnet Americas | MCU 32-bit LPC1800 ARM Cortex M3 RISC 1024KB Flash 3.3V 256-Pin LBGA Tray - Trays (Alt: LPC1837JET256,551) RoHS: Compliant Min Qty: 62 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 561 Partner Stock |
|
$10.1184 / $11.6688 | Buy Now |
DISTI #
LPC1837JET256,551
|
Avnet Americas | MCU 32-bit LPC1800 ARM Cortex M3 RISC 1024KB Flash 3.3V 256-Pin LBGA Tray - Trays (Alt: LPC1837JET256,551) RoHS: Compliant Min Qty: 62 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 561 Partner Stock |
|
$10.1184 / $11.6688 | Buy Now |
Part Details for LPC1837JET256,551
LPC1837JET256,551 CAD Models
LPC1837JET256,551 Part Data Attributes
|
LPC1837JET256,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1837JET256,551
NXP Semiconductors
LPC1837JET256 - High Performance 32-bit Microcontroller based on ARM Cortex-M3 BGA 256-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Pin Count | 256 | |
Manufacturer Package Code | SOT740-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 164 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 139264 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Speed | 180 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |