Part Details for LPC2138FBD64/01,11 by NXP Semiconductors
Results Overview of LPC2138FBD64/01,11 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC2138FBD64/01,11 Information
LPC2138FBD64/01,11 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LPC2138FBD64/01,11
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AC9975
|
Newark | Mcu, Arm7Tdmi-S, 60Mhz, Lqfp-64, Product Range:Lpc Family Lpc2000 Series Microcontrollers, Device Core:Arm7Tdmi-S, Data Bus Width:16 Bit, 32 Bit, Operating Frequency Max:60Mhz, Program Memory Size:512Kb, No. Of Pins:64Pins Rohs Compliant: Yes |Nxp LPC2138FBD64/01,11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 451 |
|
$15.3900 / $21.1900 | Buy Now |
|
DISTI #
99R2725
|
Newark | Single-Chip 16/32-Bit Microcontrollers, 32/64/128/256/512 Kb Isp/Iap Flash With 10-Bit Adc And Dac/ Reel Rohs Compliant: Yes |Nxp LPC2138FBD64/01,11 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.7200 | Buy Now |
|
DISTI #
LPC2138FBD64/01,11
|
Avnet Americas | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 512KB Flash 3.3V 64-Pin LQFP T/R - Tape and Reel (Alt: LPC2138FBD64/01,11) COO: Singapore RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$12.0493 / $12.7970 | Buy Now |
|
|
Rochester Electronics | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 60MHz, CMOS, PQFP64 RoHS: Compliant Status: Active Min Qty: 1 | 1500 |
|
$11.2400 / $14.0500 | Buy Now |
|
DISTI #
LPC2138FBD64/01,11
|
Avnet Silica | MCU 16bit32bit LPC2000 ARM7TDMIS RISC 512KB Flash 33V 64Pin LQFP TR (Alt: LPC2138FBD64/01,11) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
LPC2138FBD64/01,11
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1500 |
|
$12.1000 / $21.5000 | Buy Now |
|
DISTI #
LPC2138FBD64/01,11
|
EBV Elektronik | MCU 16bit32bit LPC2000 ARM7TDMIS RISC 512KB Flash 33V 64Pin LQFP TR (Alt: LPC2138FBD64/01,11) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Flip Electronics | Stock, Ship Today | 3 |
|
RFQ |
US Tariff Estimator: LPC2138FBD64/01,11 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LPC2138FBD64/01,11
LPC2138FBD64/01,11 Part Data Attributes
|
|
LPC2138FBD64/01,11
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2138FBD64/01,11
NXP Semiconductors
LPC2131/32/34/36/38 - Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC QFP 64-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Lfqfp, Qfp64,.47sq,20 | |
| Pin Count | 64 | |
| Manufacturer Package Code | SOT314-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | 8 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Arm7 | |
| Clock Frequency-Max | 25 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | 8 | |
| JESD-30 Code | S-PQFP-G64 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of I/O Lines | 47 | |
| Number of Terminals | 64 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 32768 | |
| ROM (words) | 524288 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 60 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for LPC2138FBD64/01,11
This table gives cross-reference parts and alternative options found for LPC2138FBD64/01,11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC2138FBD64/01,11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LPC2138FBD64 | Philips Semiconductors | Check for Price | Microcontroller, 32-Bit, FLASH, ARM7 CPU, 25MHz, PQFP64, | LPC2138FBD64/01,11 vs LPC2138FBD64 |
LPC2138FBD64/01,11 Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the LPC2138 is 60 MHz, but it can be overclocked up to 70 MHz with some limitations.
-
The pin multiplexing on the LPC2138 can be configured using the PINSEL registers. Each peripheral function has a corresponding PINSEL register that determines which pins are used for that function.
-
The bootloader in the LPC2138 is used to load the application code into the flash memory. It can be used to update the firmware in the field or to load a new application code.
-
The ADC on the LPC2138 can be used by configuring the ADC registers, selecting the analog input channel, and starting the conversion. The ADC result can be read from the ADCR register.
-
The power consumption of the LPC2138 depends on the clock frequency, voltage, and operating mode. In active mode, the typical current consumption is around 10 mA at 3.3V and 48 MHz.