Part Details for LPC2362FBD100,551 by NXP Semiconductors
Results Overview of LPC2362FBD100,551 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC2362FBD100,551 Information
LPC2362FBD100,551 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LPC2362FBD100,551
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70R5645
|
Newark | Microcontroller Mcu, 32 Bit, Arm7Tdmi, 72Mhz, Lqfp-100, Product Range:Lpc Family Lpc2000 Series Microcontrollers, Device Core:Arm7Tdmi, Data Bus Width:32 Bit, Operating Frequency Max:72Mhz, Program Memory Size:128Kb, Qualification:- Rohs Compliant: Yes |Nxp LPC2362FBD100,551 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7700 / $10.9500 | Buy Now |
|
DISTI #
LPC2362FBD100,551
|
Avnet Americas | ARM MCU, LPC Family LPC2000 Series Microcontrollers, ARM7TDMI, 32 bit, 72 MHz, 128 KB, 100 Pins - Trays (Alt: LPC2362FBD100,551) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Tray | 52798 Partner Stock |
|
$12.0604 / $12.8961 | Buy Now |
|
DISTI #
LPC2362FBD100,551
|
Avnet Americas | ARM MCU, LPC Family LPC2000 Series Microcontrollers, ARM7TDMI, 32 bit, 72 MHz, 128 KB, 100 Pins - Trays (Alt: LPC2362FBD100,551) COO: China RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.3888 / $10.1234 | Buy Now |
|
DISTI #
LPC2362FBD100,551
|
Avnet Silica | ARM MCU LPC Family LPC2000 Series Microcontrollers ARM7TDMI 32 bit 72 MHz 128 KB 100 Pins (Alt: LPC2362FBD100,551) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
LPC2362FBD100,551
|
EBV Elektronik | ARM MCU LPC Family LPC2000 Series Microcontrollers ARM7TDMI 32 bit 72 MHz 128 KB 100 Pins (Alt: LPC2362FBD100,551) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Flip Electronics | Stock, ship today | 52798 |
|
RFQ |
US Tariff Estimator: LPC2362FBD100,551 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LPC2362FBD100,551
LPC2362FBD100,551 Part Data Attributes
|
|
LPC2362FBD100,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2362FBD100,551
NXP Semiconductors
LPC2361/2362 - Single-chip 16-bit/32-bit MCU; up to 128 kB flash with ISP/IAP, Ethernet, USB 2.0 device/host/OTG, CAN, and 10-bit ADC/DAC QFP 100-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | NXP SEMICONDUCTORS | |
| Part Package Code | QFP | |
| Package Description | LFQFP, QFP100,.63SQ,20 | |
| Pin Count | 100 | |
| Manufacturer Package Code | SOT407-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Samacsys Manufacturer | NXP | |
| Has ADC | YES | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | NO | |
| CPU Family | ARM7 | |
| Clock Frequency-Max | 25 MHz | |
| DAC Channels | YES | |
| DMA Channels | YES | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e3 | |
| Length | 14 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 70 | |
| Number of Terminals | 100 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP100,.63SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 59392 | |
| ROM (words) | 131072 | |
| ROM Programmability | FLASH | |
| Seated Height-Max | 1.6 mm | |
| Speed | 72 MHz | |
| Supply Current-Max | 100 mA | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
LPC2362FBD100,551 Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the LPC2362FBD100,551 is 72 MHz, but it can be overclocked to 80 MHz with some limitations.
-
The pin multiplexing on the LPC2362FBD100,551 can be configured using the PINSEL registers. Each pin can be configured to have multiple functions, and the PINSEL registers allow you to select which function is enabled for each pin.
-
The maximum amount of current that can be sourced or sunk by the GPIO pins on the LPC2362FBD100,551 is 4mA per pin, with a total current limit of 100mA for all GPIO pins combined.
-
The ADC on the LPC2362FBD100,551 can be used by configuring the ADC registers, selecting the input channel, and starting the conversion. The ADC result can be read from the ADCR register.
-
The bootloader on the LPC2362FBD100,551 is used to load the application code into the microcontroller's flash memory. It can be used to update the firmware in the field or to load a new application code.