Part Details for LPC2478FBD208,551 by NXP Semiconductors
Overview of LPC2478FBD208,551 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC2478FBD208,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R5666
|
Newark | Microcontroller Mcu, 32 Bit, Arm7Tdmi, 72Mhz, Lqfp-208, Product Range:Lpc Family Lpc2000 Series Microcontrollers, Architecture:Arm7Tdmi, No. Of Bits:32Bit, Cpu Speed:72Mhz, Program Memory Size:512Kb, Ram Memory Size:98Kb Rohs Compliant: Yes |Nxp LPC2478FBD208,551 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8800 / $18.6200 | Buy Now |
DISTI #
82T9500
|
Newark | 32 Bit Microcontroller, Arm7Tdmi, 72 Mhz, 512 Kb, 98 Kb, 208, Lqfp Rohs Compliant: Yes |Nxp LPC2478FBD208,551 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
85AK8436
|
Newark | Single-Chip 16-Bit/32-Bit Micro, 512 Kb Flash, Ethernet, Can, Lcd, Usb 2.0 Device/Host/Otg, External Memory Interface/Tray Rohs Compliant: Yes |Nxp LPC2478FBD208,551 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8000 / $22.2700 | Buy Now |
DISTI #
568-4363-ND
|
DigiKey | IC MCU 16/32B 512KB FLSH 208LQFP Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
|
Future Electronics | LPC24xx Series 512 kB Flash 98 kB RAM 72 MHz 16/32-Bit Microcontroller -LQFP-208 RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 36 Container: Tray | 0Tray |
|
$19.3000 / $19.6700 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Rochester Electronics | LPC2478 - 32-bit ARM7 Microcontroller, 512 kB flash, Ethernet, CAN RoHS: Compliant Status: Active Min Qty: 1 | 170 |
|
$19.8500 / $23.3500 | Buy Now |
DISTI #
2072216
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$25.3405 / $37.7721 | Buy Now |
DISTI #
2072216
|
Farnell | MCU, 32BIT, ARM7TDMI, 72MHZ, LQFP-208 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$15.7731 / $20.0341 | Buy Now |
|
Flip Electronics | Stock | 36 |
|
RFQ |
Part Details for LPC2478FBD208,551
LPC2478FBD208,551 CAD Models
LPC2478FBD208,551 Part Data Attributes
|
LPC2478FBD208,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2478FBD208,551
NXP Semiconductors
LPC2478 - Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, LCD, USB 2.0 device/host/OTG, external memory interface QFP 208-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 28 X 28 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT459-1, LQFP-208 | |
Pin Count | 208 | |
Manufacturer Package Code | SOT459-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 160 | |
Number of Terminals | 208 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 100352 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 72 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LPC2478FBD208,551
This table gives cross-reference parts and alternative options found for LPC2478FBD208,551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC2478FBD208,551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935284069551 | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP208, 28 X 28 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT459-1, LQFP-208 | NXP Semiconductors | LPC2478FBD208,551 vs 935284069551 |