There are no models available for this part yet.
Overview of LPC2930FBD208,551 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LPC2930FBD208,551 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70R5678
|
Newark | Arm9 Flashless Microcontroller With Can, Lin, And Usb/ Tray Rohs Compliant: Yes |Nxp LPC2930FBD208,551 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8000 / $16.3100 | Buy Now | |
DISTI #
2156-LPC2930FBD208,551-ND
|
DigiKey | LPC2900 - Arm9, 32-Bit RISC Micr Min Qty: 24 Container: Bulk MARKETPLACE PRODUCT |
103 In Stock |
|
$12.5300 | Buy Now | |
DISTI #
LPC2930FBD208,551
|
Avnet Americas | MCU 16-bit/32-bit LPC2900 ARM968E-S RISC ROMLess 1.8V/3.3V 208-Pin LQFP Tray - Trays (Alt: LPC2930FBD208,551) RoHS: Compliant Min Qty: 29 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 103 Partner Stock |
|
RFQ | ||
Rochester Electronics | LPC2930 - Arm9, 32-Bit RISC Microcontroller RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 103 |
|
$10.7500 / $12.6500 | Buy Now | ||
DISTI #
C1S537100285306
|
Chip1Stop | ARM9 flashless microcontroller with CAN, LIN, and USB RoHS: Compliant pbFree: Yes Container: Tray | 144 |
|
$5.0400 / $5.6400 | Buy Now |
CAD Models for LPC2930FBD208,551 by NXP Semiconductors
Part Data Attributes for LPC2930FBD208,551 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
QFP
|
Package Description
|
LQFP-208
|
Pin Count
|
208
|
Manufacturer Package Code
|
SOT459-1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Address Bus Width
|
24
|
Bit Size
|
32
|
CPU Family
|
ARM9
|
Clock Frequency-Max
|
100 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
32
|
JESD-30 Code
|
S-PQFP-G208
|
JESD-609 Code
|
e3
|
Length
|
28 mm
|
Moisture Sensitivity Level
|
2
|
Number of I/O Lines
|
152
|
Number of Terminals
|
208
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP208,1.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
57344
|
Seated Height-Max
|
1.6 mm
|
Speed
|
125 MHz
|
Supply Voltage-Max
|
1.89 V
|
Supply Voltage-Min
|
1.71 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
28 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|