Part Details for LPC4330FBD144Y by NXP Semiconductors
Overview of LPC4330FBD144Y by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC4330FBD144Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK2294
|
Newark | Lpc4330Fbd144/Reel Rohs Compliant: Yes |Nxp LPC4330FBD144Y Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1200 | Buy Now |
DISTI #
568-LPC4330FBD144YTR-ND
|
DigiKey | IC MCU 32BIT ROMLESS 144LQFP Min Qty: 750 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.4822 | Buy Now |
DISTI #
LPC4330FBD144Y
|
Avnet Americas | MCU 32Bit ARM Cortex-M4/M0 RISC 264KB Flash 3.6V 144-Pin LQFP - Tape and Reel (Alt: LPC4330FBD144Y) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$6.3816 / $7.3231 | Buy Now |
DISTI #
771-LPC4330FBD144Y
|
Mouser Electronics | ARM Microcontrollers - MCU LPC4330FBD144 RoHS: Compliant | 0 |
|
$8.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$6.9800 | Buy Now |
DISTI #
LPC4330FBD144Y
|
Avnet Americas | MCU 32Bit ARM Cortex-M4/M0 RISC 264KB Flash 3.6V 144-Pin LQFP - Tape and Reel (Alt: LPC4330FBD144Y) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$6.3816 / $7.3231 | Buy Now |
DISTI #
LPC4330FBD144Y
|
Avnet Americas | MCU 32Bit ARM Cortex-M4/M0 RISC 264KB Flash 3.6V 144-Pin LQFP - Tape and Reel (Alt: LPC4330FBD144Y) Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$6.3816 / $7.3231 | Buy Now |
Part Details for LPC4330FBD144Y
LPC4330FBD144Y CAD Models
LPC4330FBD144Y Part Data Attributes
|
LPC4330FBD144Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC4330FBD144Y
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 83 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2700336 | |
ROM (words) | n/s | |
ROM Programmability | FLASH | |
Speed | 204 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |