Part Details for LPC43S20FBD144E by NXP Semiconductors
Overview of LPC43S20FBD144E by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LPC43S20FBD144E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-11701-ND
|
DigiKey | IC MCU 32BIT ROMLESS 144LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.8655 / $12.4200 | Buy Now |
DISTI #
LPC43S20FBD144E
|
Avnet Americas | LPC43S20FBD144/LQFP144/TRAYBDP - Trays (Alt: LPC43S20FBD144E) RoHS: Not Compliant Min Qty: 120 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.3136 / $7.2810 | Buy Now |
DISTI #
771-LPC43S20FBD144E
|
Mouser Electronics | ARM Microcontrollers - MCU ARM Cortex M4/M0 RoHS: Compliant | 52 |
|
$8.9300 / $12.4200 | Buy Now |
|
Future Electronics | LPC43xx Series 200 kB RAM 204 MHz SMT 32-Bit Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 0Tray |
|
$7.1400 | Buy Now |
|
Rochester Electronics | LPC4300 - 32-Bit RISC Microcontroller based on Arm Cortex-M4/M0 Cores RoHS: Compliant Status: Active Min Qty: 1 | 410 |
|
$6.9400 / $8.1700 | Buy Now |
DISTI #
LPC43S20FBD144E
|
Avnet Americas | LPC43S20FBD144/LQFP144/TRAYBDP - Trays (Alt: LPC43S20FBD144E) RoHS: Not Compliant Min Qty: 120 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.3136 / $7.2810 | Buy Now |
DISTI #
LPC43S20FBD144E
|
Avnet Americas | LPC43S20FBD144/LQFP144/TRAYBDP - Trays (Alt: LPC43S20FBD144E) Min Qty: 120 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.3136 / $7.2810 | Buy Now |
DISTI #
LPC43S20FBD144E
|
Avnet Silica | LPC43S20FBD144/LQFP144/TRAYBDP (Alt: LPC43S20FBD144E) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC43S20FBD144E
|
EBV Elektronik | LPC43S20FBD144/LQFP144/TRAYBDP (Alt: LPC43S20FBD144E) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for LPC43S20FBD144E
LPC43S20FBD144E CAD Models
LPC43S20FBD144E Part Data Attributes
|
LPC43S20FBD144E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC43S20FBD144E
NXP Semiconductors
LPC43S20FBD144 - 32-bit ARM Cortex-M4/M0 flashless MCU with security features; 200 kB SRAM; USB QFP 144-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Pin Count | 144 | |
Manufacturer Package Code | SOT486-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 83 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 204800 | |
ROM (words) | n/s | |
ROM Programmability | FLASH | |
Speed | 204 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |