Part Details for LPC43S37JBD144E by NXP Semiconductors
Overview of LPC43S37JBD144E by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC43S37JBD144E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y8875
|
Newark | Mcu, 32Bit, Cortex-M0/M4, 204Mhz, Lqfp, Product Range:Lpc Family Lpc4300 Series Microcontrollers, Device Core:Arm Cortex-M0, Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:204Mhz, Program Memory Size:1Mb, Msl:- Rohs Compliant: Yes |Nxp LPC43S37JBD144E Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5200 / $15.6500 | Buy Now |
DISTI #
568-13595-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
48 In Stock |
|
$15.0619 / $22.4500 | Buy Now |
DISTI #
LPC43S37JBD144E
|
Avnet Americas | MCU 32-Bit LPC43S3x ARM Cortex M4/M0 RISC 1MB Flash 3.3V 144-Pin LQFP Tray - Trays (Alt: LPC43S37JBD144E) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$11.4147 / $13.1637 | Buy Now |
DISTI #
771-LPC43S37JBD144E
|
Mouser Electronics | ARM Microcontrollers - MCU LPC43S37JBD144 RoHS: Compliant | 60 |
|
$15.0900 / $22.4400 | Buy Now |
|
Future Electronics | LPC43xx Series 1 MB Flash 136 kB RAM 204 MHz 32-Bit Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 0Tray |
|
$12.6400 | Buy Now |
DISTI #
LPC43S37JBD144E
|
Avnet Americas | MCU 32-Bit LPC43S3x ARM Cortex M4/M0 RISC 1MB Flash 3.3V 144-Pin LQFP Tray - Trays (Alt: LPC43S37JBD144E) Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$11.4147 / $13.1637 | Buy Now |
DISTI #
LPC43S37JBD144E
|
Avnet Americas | MCU 32-Bit LPC43S3x ARM Cortex M4/M0 RISC 1MB Flash 3.3V 144-Pin LQFP Tray - Trays (Alt: LPC43S37JBD144E) Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$11.4147 / $13.1637 | Buy Now |
DISTI #
LPC43S37JBD144E
|
Avnet Silica | MCU 32-Bit LPC43S3x ARM Cortex M4/M0 RISC 1MB Flash 3.3V 144-Pin LQFP Tray (Alt: LPC43S37JBD144E) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC43S37JBD144E
|
EBV Elektronik | MCU 32-Bit LPC43S3x ARM Cortex M4/M0 RISC 1MB Flash 3.3V 144-Pin LQFP Tray (Alt: LPC43S37JBD144E) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2890173
|
Farnell | MCU, 32BIT, CORTEX-M0/M4, 204MHZ, LQFP RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$15.0452 / $22.2823 | Buy Now |
Part Details for LPC43S37JBD144E
LPC43S37JBD144E CAD Models
LPC43S37JBD144E Part Data Attributes
|
LPC43S37JBD144E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC43S37JBD144E
NXP Semiconductors
LPC43S37JBD144 - 32-bit ARM Cortex-M4/M0 MCU; 1 MB flash and 136 kB SRAM; Ethernet, 2 x USB, EMC, AES engine QFP 144-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Pin Count | 144 | |
Manufacturer Package Code | SOT486-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |