Part Details for LPC822M101JDH20J by NXP Semiconductors
Results Overview of LPC822M101JDH20J by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC822M101JDH20J Information
LPC822M101JDH20J by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LPC822M101JDH20J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2448375
|
Farnell | MCU, 32BIT, CORTEX-M0+, 30MHZ, TSSOP-20 COO: TW RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 6154 |
|
$0.9844 / $1.1410 | Buy Now |
|
DISTI #
LPC822M101JDH20J
|
Avnet Americas | ARM MCU, LPC Family LPC82x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 30 MHz, 16 KB - Tape and Reel (Alt: LPC822M101JDH20J) COO: Thailand RoHS: Compliant Min Qty: 658 Package Multiple: 1 Container: Reel | 47006 Partner Stock |
|
$0.8763 / $0.9370 | Buy Now |
|
DISTI #
LPC822M101JDH20J
|
Avnet Americas | ARM MCU, LPC Family LPC82x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 30 MHz, 16 KB - Tape and Reel (Alt: LPC822M101JDH20J) COO: Singapore RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8602 / $0.9831 | Buy Now |
|
|
Rochester Electronics | RISC Microcontroller, 32-Bit, FLASH, 30MHz, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 36485 |
|
$0.7254 / $1.1700 | Buy Now |
|
DISTI #
LPC822M101JDH20J
|
Avnet Silica | ARM MCU LPC Family LPC82x Series Microcontrollers ARM CortexM0 32 bit 30 MHz 16 KB (Alt: LPC822M101JDH20J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
DISTI #
LPC822M101JDH20J
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2090 |
|
$0.7230 / $0.9700 | Buy Now |
|
DISTI #
LPC822M101JDH20J
|
EBV Elektronik | ARM MCU LPC Family LPC82x Series Microcontrollers ARM CortexM0 32 bit 30 MHz 16 KB (Alt: LPC822M101JDH20J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 2500 |
|
Buy Now | |
|
|
Flip Electronics | Stock, Ship Today | 57006 |
|
RFQ |
US Tariff Estimator: LPC822M101JDH20J by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LPC822M101JDH20J
LPC822M101JDH20J CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC822M101JDH20J Part Data Attributes
|
|
LPC822M101JDH20J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC822M101JDH20J
NXP Semiconductors
LPC822M101JDH20 - Low Cost 32-bit Microcontroller based on ARM® Cortex®-M0+ TSSOP2 20-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP2 | |
| Package Description | Tssop, | |
| Pin Count | 20 | |
| Manufacturer Package Code | SOT360-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 25 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | R-PDSO-G20 | |
| Length | 6.5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of I/O Lines | 16 | |
| Number of Terminals | 20 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 4096 | |
| ROM (words) | 16384 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.1 Mm | |
| Speed | 30 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
LPC822M101JDH20J Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the LPC822 is 30 MHz.
-
The LPC822 has 32 KB of flash memory.
-
The LPC822 operates from a voltage range of 1.8 V to 3.6 V.
-
Yes, the LPC822 has a built-in oscillator that can be used as a clock source.
-
The current consumption of the LPC822 in sleep mode is typically around 10 μA.