Part Details for LPD150-048-05-PI-075 by Natel Engineering Company
Overview of LPD150-048-05-PI-075 by Natel Engineering Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPD150-048-05-PI-075
LPD150-048-05-PI-075 CAD Models
LPD150-048-05-PI-075 Part Data Attributes
|
LPD150-048-05-PI-075
Natel Engineering Company
Buy Now
Datasheet
|
Compare Parts:
LPD150-048-05-PI-075
Natel Engineering Company
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWERCUBE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 3.25 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES |
Alternate Parts for LPD150-048-05-PI-075
This table gives cross-reference parts and alternative options found for LPD150-048-05-PI-075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPD150-048-05-PI-075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBS075ZG-AN3H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | LPD150-048-05-PI-075 vs HBS075ZG-AN3H |
TD075-048-05I | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Natel Engineering Company | LPD150-048-05-PI-075 vs TD075-048-05I |
VI-LCN0-IX-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | LPD150-048-05-PI-075 vs VI-LCN0-IX-CC |
ULQ-5/15-D48NML2-C | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, QUARTER BRICK, SMT-8 | Murata Power Solutions | LPD150-048-05-PI-075 vs ULQ-5/15-D48NML2-C |
HBS075ZG-AT81H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | LPD150-048-05-PI-075 vs HBS075ZG-AT81H |
JAHW075A61 | IC 1-OUTPUT 75 W DC-DC REG PWR SUPPLY MODULE, MODULE-9, Power Supply Module | Lineage Power | LPD150-048-05-PI-075 vs JAHW075A61 |
PB5SP | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, | Pico Electronics Inc | LPD150-048-05-PI-075 vs PB5SP |
HBS075ZG-AT82H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | LPD150-048-05-PI-075 vs HBS075ZG-AT82H |
48S5.15HE-N | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Calex Mfg Co Inc | LPD150-048-05-PI-075 vs 48S5.15HE-N |
UWE-5/15-Q48NBL2-C | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Murata Power Solutions | LPD150-048-05-PI-075 vs UWE-5/15-Q48NBL2-C |