Part Details for LPF-90-15 by Mean Well
Overview of LPF-90-15 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Price & Stock for LPF-90-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2321
|
Newark | Led Driver, Constant Current/Volt, 75W Rohs Compliant: Yes |Mean Well LPF-90-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.8800 / $62.8700 | Buy Now |
DISTI #
1866-3228-ND
|
DigiKey | LED DRIVER CC/CV AC/DC 9-15V 5A Min Qty: 1 Lead time: 12 Weeks Container: Box |
15 In Stock |
|
$40.7032 / $47.5900 | Buy Now |
DISTI #
LPF-90-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPF-90-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$34.8000 / $39.3000 | Buy Now |
DISTI #
709-LPF90-15
|
Mouser Electronics | LED Power Supplies 75W 15V 5A 90-305VAC W/PFC RoHS: Compliant | 5 |
|
$40.7000 / $45.0400 | Buy Now |
DISTI #
70387920
|
RS | Power Supply, Enclosed, 90W Class 2 PFC,+15V5A | MEAN WELL LPF-90-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$44.2600 / $47.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$41.6700 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr/Volt - 75W - Fixed:15 Vdc @ 5,000mA - Dim: No RoHS: Compliant |
21 In Stock 20 Factory Stock |
|
$34.8000 / $39.3000 | Buy Now |
|
Bristol Electronics | 29 |
|
RFQ | ||
DISTI #
000000000003771080
|
Sager | LED Power Supplies 75W 15V 5A 90-305VAC W/PFC Min Qty: 1 | 0 |
|
$34.7800 / $39.3300 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr/Volt - 75W - Fixed:15 Vdc @ 5,000mA - Dim: No RoHS: Compliant |
21 In Stock 20 Factory Stock |
|
$34.8000 / $39.3000 | Buy Now |