Datasheets
LPP-150-15 by:

AC-DC Power Factor Correction Module, 1 Output, 150W, Hybrid, PACKAGE-18/16

Part Details for LPP-150-15 by Mean Well

Overview of LPP-150-15 by Mean Well

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for LPP-150-15

Part # Distributor Description Stock Price Buy
DISTI # 1866-3261-ND
DigiKey AC/DC CONVERTER 15V 150W Min Qty: 1 Lead time: 12 Weeks Container: Box 151
In Stock
  • 1 $41.7500
  • 5 $40.5260
  • 10 $39.2980
  • 25 $38.0696
$38.0696 / $41.7500 Buy Now
DISTI # LPP-150-15
Avnet Americas - Boxed Product (Development Kits) (Alt: LPP-150-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box 0
  • 1 $42.7200
$42.7200 Buy Now
DISTI # 709-LPP150-15
Mouser Electronics Switching Power Supplies 150W 15V 10A With PFC Function RoHS: Compliant 27
  • 1 $44.2300
  • 5 $42.9300
  • 10 $41.6300
  • 24 $40.3300
$40.3300 / $44.2300 Buy Now
DISTI # 75114679
RS Power Supply, AC-DC, Switching, PFC, Single Output, 15V, 150W, LPP-150 Series | MEAN WELL LPP-150-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 1 $35.3900
  • 5 $34.3200
  • 10 $33.3100
  • 20 $31.9000
$31.9000 / $35.3900 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 0
  • 1 $35.6000
$35.6000 Buy Now
Onlinecomponents.com AC/DC Power Supply - 1 Output - 15V@10A - 150W RoHS: Compliant 6 In Stock
  • 1 $35.0000
  • 5 $33.3000
  • 10 $31.8000
  • 20 $30.9000
$30.9000 / $35.0000 Buy Now
DISTI # LPP-150-15
Avnet Americas - Boxed Product (Development Kits) (Alt: LPP-150-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box 0
  • 1 $42.7200
$42.7200 Buy Now
DISTI # LPP-150-15
TME Power supply: switched-mode, open, 150W, 120÷370VDC, 90÷264VAC Min Qty: 1 4
  • 1 $35.0000
  • 5 $33.3000
  • 10 $31.8000
  • 20 $30.9000
$30.9000 / $35.0000 Buy Now
DISTI # LPP-150-15
Avnet Americas - Boxed Product (Development Kits) (Alt: LPP-150-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box 0
  • 1 $42.7200
$42.7200 Buy Now
DISTI # 000000000003771115
Sager Switching Power Supplies 150W 15V 10A With PFC Function Min Qty: 1 24
  • 1 $34.9600
  • 5 $33.3000
  • 10 $31.8300
  • 20 $30.9100
$30.9100 / $34.9600 Buy Now
Master Electronics AC/DC Power Supply - 1 Output - 15V@10A - 150W RoHS: Compliant 6 In Stock
  • 1 $35.0000
  • 5 $33.3000
  • 10 $31.8000
  • 20 $30.9000
$30.9000 / $35.0000 Buy Now
Neutron USA Switching Power Supplies 150W 15V 10A With PFC Function 50
  • 1 $105.0700
$105.0700 Buy Now

Part Details for LPP-150-15

LPP-150-15 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LPP-150-15 Part Data Attributes

LPP-150-15 Mean Well
Buy Now Datasheet
Compare Parts:
LPP-150-15 Mean Well AC-DC Power Factor Correction Module, 1 Output, 150W, Hybrid, PACKAGE-18/16
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MEAN WELL ENTERPRISES CO LTD
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 19 Weeks, 3 Days
Samacsys Manufacturer Mean Well
Additional Feature ALSO OPERATE WITH INPUT FROM 120-370VDC
Analog IC - Other Type AC-DC POWER FACTOR CORRECTION MODULE
Input Voltage-Max 264 V
Input Voltage-Min 85 V
Input Voltage-Nom 115 V
JESD-30 Code R-XXMA-X16
Number of Functions 1
Number of Outputs 1
Number of Terminals 16
Output Voltage-Max 16.5 V
Output Voltage-Min 14.3 V
Output Voltage-Nom 15 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Surface Mount NO
Technology HYBRID
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 150 W
Trim/Adjustable Output YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPP-150-15 by Mean Well.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPP-150-15 by Mean Well

  • Please alert me when LPP-150-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LPP-150-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPP-150-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LPP-150-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPP-150-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPP-150-15 by Mean Well

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: