Part Details for LPPB092CFFN-RC by Sullins Connector Solutions
Overview of LPPB092CFFN-RC by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPPB092CFFN-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9009E-09-ND
|
DigiKey | CONN HDR 18POS 0.05 GOLD PCB Min Qty: 1000 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2136 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$1.3200 | Buy Now |
Part Details for LPPB092CFFN-RC
LPPB092CFFN-RC CAD Models
LPPB092CFFN-RC Part Data Attributes
|
LPPB092CFFN-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
LPPB092CFFN-RC
Sullins Connector Solutions
Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.12 inch | |
Body Depth | 0.173 inch | |
Body Length | 0.465 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |
Alternate Parts for LPPB092CFFN-RC
This table gives cross-reference parts and alternative options found for LPPB092CFFN-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPPB092CFFN-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9R9852-01-09-30 | HEADER CONNECTOR,PCB MNT,PLUG,18 CONTACTS,SKT,0.1 PITCH,PC TAIL W/RETNN TERMINAL,BLACK | 3M Electronics | LPPB092CFFN-RC vs 9R9852-01-09-30 |
9R9975-01-09 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Plug | 3M Interconnect | LPPB092CFFN-RC vs 9R9975-01-09 |
9R9852-01-09-10 | HEADER CONNECTOR,PCB MNT,PLUG,18 CONTACTS,SKT,0.1 PITCH,PC TAIL W/RETNN TERMINAL,BLACK | 3M Electronics | LPPB092CFFN-RC vs 9R9852-01-09-10 |
9R9852-01-09-10 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Plug | 3M Interconnect | LPPB092CFFN-RC vs 9R9852-01-09-10 |
9R9975-01-09 | HEADER CONNECTOR,PCB MNT,PLUG,18 CONTACTS,SKT,0.1 PITCH,PC TAIL W/RETNN TERMINAL,BLACK | 3M Electronics | LPPB092CFFN-RC vs 9R9975-01-09 |
9R9852-01-09-15 | HEADER CONNECTOR,PCB MNT,PLUG,18 CONTACTS,SKT,0.1 PITCH,PC TAIL W/RETNN TERMINAL,BLACK | 3M Electronics | LPPB092CFFN-RC vs 9R9852-01-09-15 |