Part Details for LPR4-1250-1500DP by Bivar Inc
Overview of LPR4-1250-1500DP by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPR4-1250-1500DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2366-ND
|
DigiKey | LIGHT PIPE RIGID RA 3.91MM DIA Min Qty: 1 Lead time: 12 Weeks Container: Bag |
100 In Stock |
|
$0.8661 / $2.3900 | Buy Now |
DISTI #
749-LPR4-1250-1500DP
|
Mouser Electronics | LED Light Pipes RA 4mm DOME LENS RoHS: Compliant | 0 |
|
$0.6680 / $2.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.9150 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now | ||
DISTI #
LPR4-1250-1500DP
|
TME | Fiber for LED, round, Ø: 3.9mm, Front: convex Min Qty: 100 | 0 |
|
$1.0700 / $1.5300 | RFQ |