-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Piezoresistive absolute pressure sensor, 260-1260 hPa, digital output barometer, I2C, SPI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y5657
|
Newark | Environmental Sensors |Stmicroelectronics LPS25HBTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
79AH3651
|
Newark | Pressure Sensors Rohs Compliant: Yes |Stmicroelectronics LPS25HBTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 25000 |
|
$3.0100 | Buy Now |
DISTI #
46Y7874
|
Newark | Pressure Sensor, 126Kpa, -30 To 105Deg C, Pressure Type:Absolute, Sensitivity, V/P:-, Operating Pressure Min:26Kpa, Operating Pressure Max:126Kpa, Supply Voltage Min:1.7V, Supply Voltage Max:3.6V, Sensor Case Style:Hlga Rohs Compliant: Yes |Stmicroelectronics LPS25HBTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 67853 |
|
$3.1800 / $4.0400 | Buy Now |
DISTI #
497-15070-1-ND
|
DigiKey | SENSOR 18.27PSIA 24BIT 10LLGA Min Qty: 1 Lead time: 22 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
28624 In Stock |
|
$2.8666 / $6.3700 | Buy Now |
DISTI #
LPS25HBTR
|
Avnet Americas | Pressure Sensor 26kPa to 126kPa Absolute 10-Pin HLGA T/R - Tape and Reel (Alt: LPS25HBTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 25000 |
|
$3.0064 | Buy Now |
DISTI #
46Y7874
|
Avnet Americas | Pressure Sensor 26kPa to 126kPa Absolute 10-Pin HLGA T/R - Product that comes on tape, but is not reeled (Alt: 46Y7874) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 10850 Partner Stock |
|
$4.3000 / $6.9600 | Buy Now |
DISTI #
511-LPS25HBTR
|
Mouser Electronics | Board Mount Pressure Sensors Piezoresistive absolute pressure sensor, 260-1260 hPa, digital output barometer, RoHS: Compliant | 13621 |
|
$2.8500 / $6.3700 | Buy Now |
|
STMicroelectronics | Piezoresistive absolute pressure sensor, 260-1260 hPa, digital output barometer, I2C, SPI RoHS: Compliant Min Qty: 1 | 13636 |
|
$3.2200 / $6.2400 | Buy Now |
|
Future Electronics | LPS25H Series 1260 hpa Absolute Digital Out Barometer Pressure Sensor - HLGA-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 180000Reel |
|
$2.8000 | Buy Now |
|
Future Electronics | LPS25H Series 1260 hpa Absolute Digital Out Barometer Pressure Sensor - HLGA-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 60000Reel |
|
$2.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPS25HBTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LPS25HBTR
STMicroelectronics
Piezoresistive absolute pressure sensor, 260-1260 hPa, digital output barometer, I2C, SPI
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | HLGA-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | IT ALSO HAVE OUTPUT INTERFACE 3-WIRE INTERFACE | |
Body Breadth | 2.5 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 2.5 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 24 | |
Operating Current-Max | 0.025 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 18.27 Psi | |
Pressure Range-Min | 3.77 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) - electrolytic | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LPS25HBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPS25HBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPS25H | MEMS pressure sensor: 260-1260 hPa absolute digital output barometer | STMicroelectronics | LPS25HBTR vs LPS25H |
LPS25HTR | MEMS pressure sensor: 260-1260 hPa absolute digital output barometer | STMicroelectronics | LPS25HBTR vs LPS25HTR |
LPS25HB | Piezoresistive absolute pressure sensor, 260-1260 hPa, digital output barometer, I2C, SPI | STMicroelectronics | LPS25HBTR vs LPS25HB |