Datasheets
LPS4018-683MRC by: Coilcraft Inc

Overview of: LPS4018-683MRC by Coilcraft Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: LPS4018-683MRC

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
8,185
  • 1 $1.1900
  • 250 $1.0000
  • 500 $0.6500
View this part on Digi-Key
7,194
  • 1 $1.1900
  • 250 $1.0000
  • 500 $0.6500
View this part on Coilcraft Direct
8,993
  • 1 $0.9500
  • 250 $0.8000
  • 500 $0.5200
  • 1,000 $0.4100
  • 2,000 $0.3500
  • 5,000 $0.3000
View this part on element14 Asia-Pacific
2,119 TAPE & REEL CUT
  • 1 $1.2766
  • 50 $1.0478
  • 100 $0.8855
  • 250 $0.8043
  • 500 $0.7674
  • 1,000 $0.6678
  • 5,000 $0.6346
View this part on element14 Asia-Pacific
2,119 Reel
  • 100 $0.8855
  • 250 $0.8043
  • 500 $0.7674
  • 1,000 $0.6678
  • 5,000 $0.6346
View this part on Farnell
2,119 Reel
  • 100 $1.0740
  • 250 $1.0250
  • 500 $0.7042
  • 1,000 $0.6478
  • 5,000 $0.5915
View this part on Farnell
2,119 TAPE & REEL CUT
  • 1 $1.1720
  • 50 $1.1230
  • 100 $1.0740
  • 250 $1.0250
  • 500 $0.7042
  • 1,000 $0.6478
  • 5,000 $0.5915

Part Details for: LPS4018-683MRC

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

LPS4018-683MRC Coilcraft Inc

Buy Now Datasheet

Compare Parts:

LPS4018-683MRC Coilcraft Inc General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description 1515
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 1515
Construction Shielded
Core Material FERRITE
DC Resistance 0.95 Ω
Inductance-Nom (L) 68 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 1.7 mm
Package Length 3.9 mm
Package Style SMT
Package Width 3.9 mm
Packing Method TR, Embossed Plastic, 7 Inch
Rated Current-Max 0.56 A
Self Resonance Frequency 13 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 0.1 MHz
Tolerance 20%

Related Parts

Update Alert Settings for: LPS4018-683MRC by Coilcraft Inc

  • Please alert me when LPS4018-683MRC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LPS4018-683MRC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPS4018-683MRC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LPS4018-683MRC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPS4018-683MRC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPS4018-683MRC by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.