Part Details for LPS4414-822MRC by Coilcraft Inc
Overview of LPS4414-822MRC by Coilcraft Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LPS4414-822MRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-LPS4414-822MRC
|
Mouser Electronics | Power Inductors - SMD 8.2uH Shld 20% 1.3A 350 mOhms RoHS: Compliant | 0 |
|
$0.6450 / $1.2500 | Order Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, lead-free, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 930 |
|
$0.3400 / $1.1400 | Buy Now |
DISTI #
2408138
|
element14 Asia-Pacific | INDUCTOR, 8.2UH, 20%, 0.7A, SHLD, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7228 / $1.4159 | Buy Now |
DISTI #
2408138RL
|
element14 Asia-Pacific | INDUCTOR, 8.2UH, 20%, 0.7A, SHLD, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.7228 / $1.1935 | Buy Now |
DISTI #
2408138RL
|
Farnell | INDUCTOR, 8.2UH, 20%, 0.7A, SHLD, SMD RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.5898 / $1.1331 | Buy Now |
DISTI #
2408138
|
Farnell | INDUCTOR, 8.2UH, 20%, 0.7A, SHLD, SMD RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5898 / $1.2924 | Buy Now |
Part Details for LPS4414-822MRC
LPS4414-822MRC CAD Models
LPS4414-822MRC Part Data Attributes:
|
LPS4414-822MRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPS4414-822MRC
Coilcraft Inc
General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1717 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 4.3 mm | |
Package Style | SMT | |
Package Width | 4.3 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.98 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |