Part Details for LPS5728CTE330M by KOA Speer Electronics Inc
Overview of LPS5728CTE330M by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPS5728CTE330M
LPS5728CTE330M CAD Models
LPS5728CTE330M Part Data Attributes
|
LPS5728CTE330M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LPS5728CTE330M
KOA Speer Electronics Inc
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.189 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current-Max | 0.75 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LPS5728CTE330M
This table gives cross-reference parts and alternative options found for LPS5728CTE330M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPS5728CTE330M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
363332330M | 1 ELEMENT, 33uH, GENERAL PURPOSE INDUCTOR, SMD | TE Connectivity | LPS5728CTE330M vs 363332330M |
SMTDRS0732-330M | General Purpose Inductor, 33uH, 20%, 1 Element, SMD, CHIP, 2828 | 3L Electronic Corporation | LPS5728CTE330M vs SMTDRS0732-330M |
CTSLF0732T-330M | General Purpose Inductor, 33uH, 20%, 1 Element, SMD, | Central Technologies | LPS5728CTE330M vs CTSLF0732T-330M |
LPS5728CBK330M | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, LEAD FREE | KOA Speer Electronics Inc | LPS5728CTE330M vs LPS5728CBK330M |