Part Details for LPT4545RH150LM by Vishay Intertechnologies
Overview of LPT4545RH150LM by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPT4545RH150LM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPT4545RH150LM
|
Avnet Americas | Ind Power Toroid 15uH 15% Molypermalloy Powder 2.69A T/R - Tape and Reel (Alt: LPT4545RH150LM) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for LPT4545RH150LM
LPT4545RH150LM CAD Models
LPT4545RH150LM Part Data Attributes
|
LPT4545RH150LM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LPT4545RH150LM
Vishay Intertechnologies
General Purpose Inductor, 15uH, 15%, 2 Element, Molybdenum Permalloy-Core, SMD,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Core Material | MOLYBDENUM PERMALLOY | |
DC Resistance | 0.033 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 2.61 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | ONE SURFACE | |
Tolerance | 15% |