If you like Findchips… You will love Findchips PRO. Try it Now.

LPV521MGX/NOPB

Nanopower, 350 nA, 1.6 V RRIO Single, CMOS input op amp 5-SC70 -40 to 125

Manufacturer Texas Instruments
Price Range $1.0720

Part Details

CAD Models Information

Distributors with Stock

Total Inventory

2,495

Part Number Description Manufacturer Compare
LPV521MG Amplifier Circuits IC OP-AMP, 1230 uV OFFSET-MAX, 0.0061 MHz BAND WIDTH, PDSO5, SC-70, 5 PIN, Operational Amplifier National Semiconductor Corporation LPV521MGX/NOPB vs LPV521MG
LPV521MGX Amplifier Circuits IC OP-AMP, 1230 uV OFFSET-MAX, 0.0061 MHz BAND WIDTH, PDSO5, SC-70, 5 PIN, Operational Amplifier National Semiconductor Corporation LPV521MGX/NOPB vs LPV521MGX
LPV521MGE/NOPB Amplifier Circuits Nanopower, 350 nA, 1.6 V RRIO Single, CMOS input op amp 5-SC70 -40 to 125 Texas Instruments LPV521MGX/NOPB vs LPV521MGE/NOPB
LPV521MG/NOPB Amplifier Circuits Nanopower, 350 nA, 1.6 V RRIO Single, CMOS input op amp 5-SC70 -40 to 125 Texas Instruments LPV521MGX/NOPB vs LPV521MG/NOPB
LPV521MGE Amplifier Circuits IC OP-AMP, 1230 uV OFFSET-MAX, 0.0061 MHz BAND WIDTH, PDSO5, SC-70, 5 PIN, Operational Amplifier Texas Instruments LPV521MGX/NOPB vs LPV521MGE
Part Number Description Manufacturer Compare
LPV521MGX Amplifier Circuits IC OP-AMP, 1230 uV OFFSET-MAX, 0.0061 MHz BAND WIDTH, PDSO5, SC-70, 5 PIN, Operational Amplifier National Semiconductor Corporation LPV521MGX/NOPB vs LPV521MGX
LPV521MGE Amplifier Circuits IC OP-AMP, 1230 uV OFFSET-MAX, 0.0061 MHz BAND WIDTH, PDSO5, SC-70, 5 PIN, Operational Amplifier Texas Instruments LPV521MGX/NOPB vs LPV521MGE
LPV521MG/NOPB Amplifier Circuits Nanopower, 350 nA, 1.6 V RRIO Single, CMOS input op amp 5-SC70 -40 to 125 Texas Instruments LPV521MGX/NOPB vs LPV521MG/NOPB
LPV521MGE/NOPB Amplifier Circuits Nanopower, 350 nA, 1.6 V RRIO Single, CMOS input op amp 5-SC70 -40 to 125 Texas Instruments LPV521MGX/NOPB vs LPV521MGE/NOPB
LPV521MG Amplifier Circuits IC OP-AMP, 1230 uV OFFSET-MAX, 0.0061 MHz BAND WIDTH, PDSO5, SC-70, 5 PIN, Operational Amplifier National Semiconductor Corporation LPV521MGX/NOPB vs LPV521MG

Global Popularity

Popularity in Amplifier Circuits

Popularity in Operational Amplifiers

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. Switzerland
    97
  • 3. Russia
    96
  • 4. Kazakhstan
    86
  • 5. Sweden
    86
  • 6. Latvia
    86
  • 7. Albania
    86
  • 8. Guinea
    86
  • 9. Guinea-Bissau
    85
  • 10. Finland
    85

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Texas Instruments $1.0720 Buy Now

Datasheets & Reference Designs

Reference Designs

  • TIDA-00759 Low-Power PIR Motion Detector With Bluetooth Smart & 10-Year Coin Cell Battery Life Reference Design | TI.com
    TIDA-00759: The TIDA-00759 TI Design uses nano-power operational amplifiers, comparators, and the SimpleLink™ ultra-low power 2.4GHz wireless microcontroller (MCU) platform to demonstrate a low power wireless motion detector implementation. These technologies lead to an extremely long battery life, over 10 years with a standard CR2032 lithium ion coin cell battery, which could be used for applications including motion detection or lighting control through occupancy detection. The PIR sensor has sensitivity of up to 30-feet with shutdown current of 1.63-µA. The design guide includes techniques for system design, detailed test results, and information to get the design up and running quickly.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →