Part Details for LPV521MGX by Texas Instruments
Overview of LPV521MGX by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPV521MGX
LPV521MGX CAD Models
LPV521MGX Part Data Attributes
|
LPV521MGX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LPV521MGX
Texas Instruments
OP-AMP, 1230uV OFFSET-MAX, 0.0061MHz BAND WIDTH, PDSO5, SC-70, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 1230 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2300 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 6.1 | |
Width | 1.25 mm |
Alternate Parts for LPV521MGX
This table gives cross-reference parts and alternative options found for LPV521MGX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPV521MGX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPV521MG | OP-AMP, 1230uV OFFSET-MAX, 0.0061MHz BAND WIDTH, PDSO5, SC-70, 5 PIN | Texas Instruments | LPV521MGX vs LPV521MG |
LPV521MGX | IC OP-AMP, 1230 uV OFFSET-MAX, 0.0061 MHz BAND WIDTH, PDSO5, SC-70, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LPV521MGX vs LPV521MGX |
LPV521MGE | IC OP-AMP, 1230 uV OFFSET-MAX, 0.0061 MHz BAND WIDTH, PDSO5, SC-70, 5 PIN, Operational Amplifier | Texas Instruments | LPV521MGX vs LPV521MGE |
LPV521MG/NOPB | Single, 5.5-V, 6.2-kHz, ultra low quiescent current (350-nA), 1.6-V min supply, RRIO op amp 5-SC70 -40 to 125 | Texas Instruments | LPV521MGX vs LPV521MG/NOPB |