-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3912
|
Newark | Pwi 2520 1.0T 2.20Uh/ Tr Rohs Compliant: Yes |Littelfuse LPWI252010S2R2T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1480 / $0.1970 | Buy Now |
DISTI #
F10237CT-ND
|
DigiKey | FIXED IND 2.2UH 2.5A 110MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4411 In Stock |
|
$0.1399 / $0.4000 | Buy Now |
DISTI #
576-LPWI252010S2R2T
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% 1008 RoHS: Compliant | 0 |
|
$0.1530 / $0.3900 | Order Now |
|
Future Electronics | 2.2µH Shielded Thin Film Inductor 2.5A 110mOhm Max 1008 (2520 Metric) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2150 | Buy Now |
|
Bristol Electronics | 2431 |
|
RFQ | ||
DISTI #
LPWI252010S2R2T
|
TME | Coil, 1008, 1uH, 2.3A, 110mΩ, ±20%, -40÷125°C Min Qty: 3000 | 0 |
|
$0.2230 | RFQ |
DISTI #
C1S425201942854
|
Chip1Stop | PWI 2520 1.0T 2.20uH RoHS: Compliant | 536 |
|
$0.1180 / $0.1730 | Buy Now |
|
Ozdisan Elektronik | INDUCTOR FIXED 2.2UH 2.5A 110 MOHM | 0 |
|
$0.3540 / $0.4071 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPWI252010S2R2T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LPWI252010S2R2T
Littelfuse Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 2.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for LPWI252010S2R2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPWI252010S2R2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWTC252010S2R2MT | General Purpose Inductor, 2.2uH, 20%, 1 Element, Wirewound-Core, SMD, 1008, CHIP | Sunlord | LPWI252010S2R2T vs MWTC252010S2R2MT |
SRP2510A-2R2M | General Purpose Inductor, | Bourns Inc | LPWI252010S2R2T vs SRP2510A-2R2M |