-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0013uH, 23.077%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-6568-1-ND
|
DigiKey | FIXED IND 1.3NH 1A 0.07OHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18089 In Stock |
|
$0.0146 / $0.1000 | Buy Now |
DISTI #
LQG15HS1N3S02D
|
Avnet Americas | Multilayer Inductor, 1.3 nH, 70 Milliohm, ? 0.3nH, 6 GHz, 1 A, 0402 [1005 Metric] - Tape and Reel (Alt: LQG15HS1N3S02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0139 | Buy Now |
DISTI #
81-LQG15HS1N3S02D
|
Mouser Electronics | RF Inductors - SMD 1.3 NH +-.3NH RoHS: Compliant | 14837 |
|
$0.0160 / $0.1000 | Buy Now |
|
Future Electronics | LQG Series 1.3 nH ±0.3 nH 0.07 Ohm DCR 8Q-Factor Chip Coil Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 10000Reel |
|
$0.0155 / $0.0165 | Buy Now |
|
Future Electronics | LQG Series 1.3 nH ±0.3 nH 0.07 Ohm DCR 8Q-Factor Chip Coil Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0141 / $0.0158 | Buy Now |
DISTI #
58151444
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.0013uH 0.3nH 100MHz 8Q-Factor Air 1A 0.07Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1799 Package Multiple: 1 Date Code: 2049 | Americas - 1799 |
|
$0.0080 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0013 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD | 7489 |
|
$0.0330 / $0.1100 | Buy Now |
DISTI #
LQG15HS1N3S02D
|
TTI | RF Inductors - SMD 1.3 NH +-.3NH pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0150 / $0.0153 | Buy Now |
DISTI #
LQG15HS1N3S02D
|
TME | Inductor: air coil, SMD, 0402, 1.3nH, 1000mA, 0.07Ω, Q: 8, 6000MHz Min Qty: 10000 | 0 |
|
$0.0080 | RFQ |
DISTI #
LQG15HS1N3S02D
|
Avnet Abacus | Multilayer Inductor, 1.3 nH, 70 Milliohm, � 0.3nH, 6 GHz, 1 A, 0402 [1005 Metric] (Alt: LQG15HS1N3S02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQG15HS1N3S02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HS1N3S02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0013uH, 23.077%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | AIR | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 0.0013 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 23.08% |
This table gives cross-reference parts and alternative options found for LQG15HS1N3S02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HS1N3S02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQG15HN1N3S02D | General Purpose Inductor, 0.0013uH, 23.077%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HS1N3S02D vs LQG15HN1N3S02D |
LQG15HH1N3S02D | General Purpose Inductor, 0.0013uH, 23.077%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HS1N3S02D vs LQG15HH1N3S02D |
MLG1005S1N3STD25 | General Purpose Inductor, | TDK Corporation | LQG15HS1N3S02D vs MLG1005S1N3STD25 |
LQG15HZ1N3S02D | General Purpose Inductor, 0.0013uH, 23.077%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HS1N3S02D vs LQG15HZ1N3S02D |