-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M2738
|
Newark | Wirewound Inductor, 10Uh 225Ma 10% 48Mhz, Inductance:10Μh, Dc Resistance Max:1.2Ohm, Self Resonant Frequency:48Mhz, Dc Current Rating:225Ma, Inductor Case/Package:0806 [2016 Metric], Product Range:Lqh2Mc_02 Series Rohs Compliant: Yes |Murata LQH2MCN100K02L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6101 |
|
$0.3640 | Buy Now |
DISTI #
490-4046-1-ND
|
DigiKey | FIXED IND 10UH 225MA 1.56OHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4955 In Stock |
|
$0.1280 / $0.3000 | Buy Now |
DISTI #
LQH2MCN100K02L
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 10%, 225 mA, Unshielded, 225 mA, 2mm x 1.6mm x 0.9mm - Tape and Reel (Alt: LQH2MCN100K02L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
LQH2MCN100K02L
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 10%, 225 mA, Unshielded, 225 mA, 2mm x 1.6mm x 0.9mm - Tape and Reel (Alt: LQH2MCN100K02L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-LQH2MCN100K02L
|
Mouser Electronics | RF Inductors - SMD The factory is currently not accepting orders for this product. RoHS: Compliant | 7278 |
|
$0.3190 / $0.3200 | Buy Now |
|
Future Electronics | LQH2M Series 0806 10 uH ±10 % 225 mA 1.2 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1000 / $0.1070 | Buy Now |
|
Future Electronics | LQH2M Series 0806 10 uH ±10 % 225 mA 1.2 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3150 / $0.3400 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
|
Bristol Electronics | 1651 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 3000 |
|
$0.0900 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH2MCN100K02L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH2MCN100K02L
Murata Manufacturing Co Ltd
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0806 | |
Construction | Chip Coil | |
Core Material | FERRITE | |
DC Resistance | 1.56 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.225 A | |
Self Resonance Frequency | 48 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |