-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-15974-1-ND
|
DigiKey | FIXED IND 33UH 460MA 660MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
LQH3NPZ330MMEL
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 760 mA, Shielded, 440 mA, 3mm x 3mm x 1.4mm - Tape and Reel (Alt: LQH3NPZ330MMEL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1746 / $0.1928 | Buy Now |
DISTI #
LQH3NPZ330MMEL
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 760 mA, Shielded, 440 mA, 3mm x 3mm x 1.4mm - Tape and Reel (Alt: LQH3NPZ330MMEL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1746 / $0.1928 | Buy Now |
DISTI #
LQH3NPZ330MMEL
|
TME | Inductor: wire, SMD, 1212, 33uH, 760mA, 0.66Ω, 8MHz, -40÷105°C, ±20% Min Qty: 2000 | 0 |
|
$0.1090 | RFQ |
DISTI #
LQH3NPZ330MMEL
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 760 mA, Shielded, 440 mA, 3mm x 3mm x 1.4mm - Tape and Reel (Alt: LQH3NPZ330MMEL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1746 / $0.1928 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 45185 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1940 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH3NPZ330MMEL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH3NPZ330MMEL
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1212 | |
Core Material | FERRITE | |
DC Resistance | 0.66 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.76 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |