-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQH44PN100MPRLCT-ND
|
DigiKey | FIXED IND 10UH 1450MA NONAUTO Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2466 / $0.4800 | Buy Now |
DISTI #
LQH44PN100MPRL
|
Avnet Americas | Inductor Chip Unshielded Wire Wound 10μH 20% 100kHz Resin 1250mA 1515 Emboss T/R - Tape and Reel (Alt: LQH44PN100MPRL) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2048 / $0.2261 | Buy Now |
|
Future Electronics | RF Inductors - SMD 10uH 1450mA 20% RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1800 / $0.1960 | Buy Now |
DISTI #
LQH44PN100MPRL
|
Avnet Americas | Inductor Chip Unshielded Wire Wound 10μH 20% 100kHz Resin 1250mA 1515 Emboss T/R - Tape and Reel (Alt: LQH44PN100MPRL) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2048 / $0.2261 | Buy Now |
DISTI #
LQH44PN100MPRL
|
TME | Inductor: wire, SMD, 1515, 10uH, 1250mA, 0.18Ω, 25MHz, -40÷85°C, ±20% Min Qty: 1000 | 0 |
|
$0.1050 | RFQ |
DISTI #
LQH44PN100MPRL
|
Avnet Americas | Inductor Chip Unshielded Wire Wound 10μH 20% 100kHz Resin 1250mA 1515 Emboss T/R - Tape and Reel (Alt: LQH44PN100MPRL) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2048 / $0.2261 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 77092 |
|
RFQ | |
DISTI #
LQH44PN100MPRL
|
Avnet Abacus | Inductor Chip Unshielded Wire Wound 10�H 20% 100kHz Resin 1250mA 1515 Emboss T/R (Alt: LQH44PN100MPRL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH44PN100MPRL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH44PN100MPRL
Murata Manufacturing Co Ltd
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1515 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.65 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.25 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |