-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7813
|
Newark | Inductor, 22Uh, Shielded, 1.4A Rohs Compliant: Yes |Murata LQH5BPH220MT0L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5200 | Buy Now |
DISTI #
490-18454-1-ND
|
DigiKey | FIXED IND 22UH 1.05A 310.8 MOHM Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1918 / $0.5000 | Buy Now |
DISTI #
LQH5BPH220MT0L
|
Avnet Americas | Inductor Chip 220uH 20% 2-Pin 2020 Emboss T/R - Tape and Reel (Alt: LQH5BPH220MT0L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
81-LQH5BPH220MT0L
|
Mouser Electronics | Power Inductors - SMD The factory is currently not accepting orders for this product. RoHS: Compliant | 1095 |
|
$0.3150 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1867 | Buy Now |
DISTI #
LQH5BPH220MT0L
|
Avnet Abacus | Inductor Chip 220uH 20% 2-Pin 2020 Emboss T/R (Alt: LQH5BPH220MT0L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH5BPH220MT0L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH5BPH220MT0L
Murata Manufacturing Co Ltd
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.3108 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.05 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |