-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.47uH, 30%, 1 Element, Ferrite-Core, SMD, 2020, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7805
|
Newark | Inductor, Aec-Q200, 470Nh, 220Mhz, 2020 Rohs Compliant: Yes |Murata LQH5BPHR47NT0L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5200 | Buy Now |
DISTI #
490-18462-1-ND
|
DigiKey | FIXED IND 470NH 4A 14.4 MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1050 In Stock |
|
$0.1918 / $0.5000 | Buy Now |
DISTI #
LQH5BPHR47NT0L
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 30%, 4 A, Shielded, 7.7 A, 5mm x 5mm x 2mm - Tape and Reel (Alt: LQH5BPHR47NT0L) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.2539 | Buy Now |
DISTI #
81-LQH5BPHR47NT0L
|
Mouser Electronics | Power Inductors - SMD The factory is currently not accepting orders for this product. RoHS: Compliant | 178 |
|
$0.3150 / $0.5000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.47UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 2020 | 363 |
|
$0.3179 / $0.6813 | Buy Now |
DISTI #
LQH5BPHR47NT0L
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 30%, 4 A, Shielded, 7.7 A, 5mm x 5mm x 2mm - Tape and Reel (Alt: LQH5BPHR47NT0L) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.2539 | Buy Now |
DISTI #
LQH5BPHR47NT0L
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 30%, 4 A, Shielded, 7.7 A, 5mm x 5mm x 2mm - Tape and Reel (Alt: LQH5BPHR47NT0L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Chip Stock | 80000 |
|
RFQ | ||
DISTI #
3227889RL
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 470NH, 220MHZ, 2020 RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$0.5252 | Buy Now |
DISTI #
3227889
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 470NH, 220MHZ, 2020 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5252 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH5BPHR47NT0L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH5BPHR47NT0L
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.47uH, 30%, 1 Element, Ferrite-Core, SMD, 2020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 2020 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | FERRITE | |
DC Resistance | 0.0144 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 220 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |