-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ1047
|
Newark | Inductor, 470Nh, 100Mhz, 0603 Rohs Compliant: Yes |Murata LQM18PHR47MFRL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1300 |
|
$0.2170 / $0.2850 | Buy Now |
DISTI #
490-LQM18PHR47MFRLCT-ND
|
DigiKey | FIXED IND 470NH 1.1A 188MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7785 In Stock |
|
$0.1441 / $0.4000 | Buy Now |
DISTI #
LQM18PHR47MFRL
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 1.1 A, Unshielded, 1.2 A, 1.6mm x 0.8mm x 0.8mm - Tape and Reel (Alt: LQM18PHR47MFRL) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1750 | Buy Now |
DISTI #
81-LQM18PHR47MFRL
|
Mouser Electronics | Power Inductors - SMD Fixed IND 0.47uH 1200mA POWRTRN RoHS: Compliant | 3371 |
|
$0.1390 / $0.4000 | Buy Now |
|
Future Electronics | 470 nH Shielded Multilayer Inductor 1.1 A 188mOhm Max 0603 (1608 Metric) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 12000Reel |
|
$0.1420 / $0.1490 | Buy Now |
DISTI #
LQM18PHR47MFRL
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 1.1 A, Unshielded, 1.2 A, 1.6mm x 0.8mm x 0.8mm - Tape and Reel (Alt: LQM18PHR47MFRL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1750 | Buy Now |
DISTI #
LQM18PHR47MFRL
|
TME | Inductor: ferrite, SMD, 0603, 470nH, 1100mA, 0.188Ω, 100MHz, ±20% Min Qty: 4000 | 0 |
|
$0.0451 | RFQ |
DISTI #
LQM18PHR47MFRL
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 1.1 A, Unshielded, 1.2 A, 1.6mm x 0.8mm x 0.8mm - Tape and Reel (Alt: LQM18PHR47MFRL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1750 | Buy Now |
DISTI #
LQM18PHR47MFRL
|
Avnet Asia | Power Inductor (SMD), 470 nH, ± 20%, 1.1 A, Unshielded, 1.2 A, 1.6mm x 0.8mm x 0.8mm (Alt: LQM18PHR47MFRL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0737 / $0.0831 | Buy Now |
DISTI #
3639536
|
element14 Asia-Pacific | INDUCTOR, 470NH, 100MHZ, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1300 |
|
$0.1486 / $0.2883 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQM18PHR47MFRL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM18PHR47MFRL
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
Core Material | FERRITE | |
DC Resistance | 0.188 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Tolerance | 20% |