-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5514
|
Newark | Inductor, 10Uh, 24Mhz, 0805 Rohs Compliant: Yes |Murata LQM21DN100N00D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1330 / $0.1740 | Buy Now |
DISTI #
490-1121-1-ND
|
DigiKey | FIXED IND 10UH 15MA 500 MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20435 In Stock |
|
$0.0884 / $0.2500 | Buy Now |
DISTI #
LQM21DN100N00D
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 30%, 15 mA, Unshielded, 15 mA, 2mm x 1.25mm x 0.85mm - Tape and Reel (Alt: LQM21DN100N00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0944 / $0.1042 | Buy Now |
DISTI #
81-LQG21C100N00
|
Mouser Electronics | Power Inductors - SMD 10 UH 30% RoHS: Compliant | 5765 |
|
$0.0890 / $0.2800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 7556 |
|
$0.7722 / $2.3400 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 10UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 0805 | 2100 |
|
$0.0845 / $0.1950 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 10UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 0805 | 3200 |
|
$0.1300 / $0.6500 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 10UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 0805 | 2392 |
|
$0.4104 / $1.1725 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 10UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 0805 | 40 |
|
$1.1700 / $3.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQM21DN100N00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM21DN100N00D
Murata Manufacturing Co Ltd
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0805 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current-Max | 0.015 A | |
Self Resonance Frequency | 24 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 30% |