-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y5444
|
Newark | Surface Mount High Frequency Inductor, Lqm21Fn Series, 10 H, 20%, 0805 [2012 Metric], 15 Mhz Rohs Compliant: Yes |Murata LQM21FN100M80L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18691 |
|
$0.1490 / $0.2390 | Buy Now |
DISTI #
490-6682-1-ND
|
DigiKey | FIXED IND 10UH 100MA 390MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36035 In Stock |
|
$0.0727 / $0.2300 | Buy Now |
DISTI #
LQM21FN100M80L
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 100 mA, Unshielded, 100 mA, 2mm x 1.25mm x 1.25mm - Tape and Reel (Alt: LQM21FN100M80L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0750 / $0.0828 | Buy Now |
DISTI #
81-LQM21FN100M80L
|
Mouser Electronics | Power Inductors - SMD 10 UH 20% RoHS: Compliant | 80490 |
|
$0.0680 / $0.2300 | Buy Now |
|
Future Electronics | LQM21F Series 0805 10 uH 20 % 100 mA SMD Multilayer Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 36000Reel |
|
$0.0387 / $0.0436 | Buy Now |
|
Future Electronics | LQM21F Series 0805 10 uH 20 % 100 mA SMD Multilayer Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0387 / $0.0436 | Buy Now |
|
Future Electronics | LQM21F Series 0805 10 uH 20 % 100 mA SMD Multilayer Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0630 / $0.0698 | Buy Now |
DISTI #
LQM21FN100M80L
|
TTI | Power Inductors - SMD 10 UH 20% pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 21000 In Stock |
|
$0.0610 / $0.0700 | Buy Now |
DISTI #
LQM21FN100M80L
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 100 mA, Unshielded, 100 mA, 2mm x 1.25mm x 1.25mm - Tape and Reel (Alt: LQM21FN100M80L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0750 / $0.0828 | Buy Now |
DISTI #
LQM21FN100M80L
|
TME | Inductor: ferrite, SMD, 0805, 10uH, 100mA, 0.39Ω, 15MHz, ±20%, LQM Min Qty: 10 | 1620 |
|
$0.0356 / $0.1085 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQM21FN100M80L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM21FN100M80L
Murata Manufacturing Co Ltd
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0805 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.39 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |