-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_01078249
|
Arrow Electronics | Inductor Power Chip Shielded Multi-Layer 10uH 30% 1MHz Ferrite 0.06A 0.65Ohm DCR 0805 T/R Min Qty: 15000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2405 | Europe - 60000 |
|
$0.0980 / $0.1033 | Buy Now |
DISTI #
V72:2272_07272771
|
Arrow Electronics | Inductor Power Chip Shielded Multi-Layer 10uH 30% 1MHz Ferrite 0.06A 0.65Ohm DCR 0805 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2319 Container: Cut Strips | Americas - 1518 |
|
$0.0956 / $0.2800 | Buy Now |
DISTI #
490-1122-1-ND
|
DigiKey | FIXED IND 10UH 60MA 650 MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18559 In Stock |
|
$0.0973 / $0.2800 | Buy Now |
DISTI #
77828191
|
Verical | Inductor Power Chip Shielded Multi-Layer 10uH 30% 1MHz Ferrite 0.06A 0.65Ohm DCR 0805 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2405 | Americas - 60000 |
|
$0.0905 / $0.0954 | Buy Now |
DISTI #
77347207
|
Verical | Inductor Power Chip Shielded Multi-Layer 10uH 30% 1MHz Ferrite 0.06A 0.65Ohm DCR 0805 T/R Min Qty: 930 Package Multiple: 10 | Americas - 43060 |
|
$0.0762 | Buy Now |
DISTI #
67608448
|
Verical | Inductor Power Chip Shielded Multi-Layer 10uH 30% 1MHz Ferrite 0.06A 0.65Ohm DCR 0805 T/R Min Qty: 68 Package Multiple: 1 Date Code: 2319 | Americas - 1518 |
|
$0.0956 / $0.1912 | Buy Now |
DISTI #
LQM21FN100N00L
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 30%, 60 mA, Unshielded, 60 mA, 2mm x 1.25mm x 1.25mm - Tape and Reel (Alt: LQM21FN100N00L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1040 / $0.1148 | Buy Now |
DISTI #
76AH5516
|
Newark | Inductor, 10Uh, 15Mhz, 0805 Rohs Compliant: Yes |Murata LQM21FN100N00L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
Future Electronics | LQM Series 0805 10 uH ±30 % Tol. 60 mA SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0873 / $0.0955 | Buy Now |
DISTI #
81-LQM21FN100N00L
|
Mouser Electronics | Power Inductors - SMD 10 UH 30% RoHS: Compliant | 20621 |
|
$0.1050 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQM21FN100N00L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM21FN100N00L
Murata Manufacturing Co Ltd
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0805 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.06 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 30% |