Part Details for LQM2MPN2R2MG0L by Murata Manufacturing Co Ltd
Results Overview of LQM2MPN2R2MG0L by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQM2MPN2R2MG0L Information
LQM2MPN2R2MG0L by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQM2MPN2R2MG0L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
76AH5513
|
Newark | Inductor, 2.2Uh, 40Mhz, 0806 Rohs Compliant: Yes |Murata LQM2MPN2R2MG0L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4261 |
|
$0.1190 / $0.1900 | Buy Now |
|
DISTI #
LQM2MPN2R2MG0L
|
Avnet Americas | - Tape and Reel (Alt: LQM2MPN2R2MG0L) COO: Japan RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0758 / $0.0774 | Buy Now |
|
DISTI #
LQM2MPN2R2MG0L
|
TME | Inductor: multilayer, SMD, 0806, 2.2uH, 1200mA, 0.138Ω, ±20%, LQM Min Qty: 1 | 1532 |
|
$0.0792 / $0.1200 | Buy Now |
|
DISTI #
LQM2MPN2R2MG0L
|
Avnet Abacus | (Alt: LQM2MPN2R2MG0L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Abacus - 3000 |
|
Buy Now | |
|
DISTI #
LQM2MPN2R2MG0L
|
Avnet Asia | (Alt: LQM2MPN2R2MG0L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0488 / $0.0550 | Buy Now |
|
|
Chip Stock | InductorPowerChipShieldedMulti-Layer2.2uH20%1MHzFerrite1.2A0.138OhmDCR0806T/R | 198500 |
|
RFQ | |
|
|
LCSC | 1.2A 2.2uH 20% 138m 0806 Fixed Inductors RoHS | 6680 |
|
$0.0283 / $0.0620 | Buy Now |
|
|
New Advantage Corporation | LQM Series 0805 2.2 uH �20% 1.2 A 138 mOhm Shielded Multilayer Inductor RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 21000 |
|
$0.1234 / $0.1337 | Buy Now |
|
|
Win Source Electronics | FIXED IND 2.2UH 1.2A 138 MOHM | 186000 |
|
$0.0282 / $0.0364 | Buy Now |
US Tariff Estimator: LQM2MPN2R2MG0L by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LQM2MPN2R2MG0L
LQM2MPN2R2MG0L CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LQM2MPN2R2MG0L Part Data Attributes
|
|
LQM2MPN2R2MG0L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM2MPN2R2MG0L
Murata Manufacturing Co Ltd
General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 0806,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | Murata Electronics | |
| Case/Size Code | 0806 | |
| Construction | Multilayer Chip | |
| Core Material | FERRITE | |
| DC Resistance | 0.138 Ω | |
| Inductance-Nom (L) | 2.2 µH | |
| Inductor Application | RF INDUCTOR | |
| Inductor Type | GENERAL PURPOSE INDUCTOR | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.9 mm | |
| Package Length | 2 mm | |
| Package Style | SMT | |
| Package Width | 1.6 mm | |
| Packing Method | TR, EMBOSSED, 7 INCH | |
| Rated Current-Max | 1.2 A | |
| Self Resonance Frequency | 40 MHz | |
| Shape/Size Description | RECTANGULAR PACKAGE | |
| Shielded | YES | |
| Surface Mount | YES | |
| Terminal Placement | DUAL ENDED | |
| Terminal Shape | WRAPAROUND | |
| Test Frequency | 1 MHz | |
| Tolerance | 20% |
Alternate Parts for LQM2MPN2R2MG0L
This table gives cross-reference parts and alternative options found for LQM2MPN2R2MG0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQM2MPN2R2MG0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LQM2MPZ2R2MG0B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 0806 | LQM2MPN2R2MG0L vs LQM2MPZ2R2MG0B |
| LQM2MPZ2R2MG0L | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 0806 | LQM2MPN2R2MG0L vs LQM2MPZ2R2MG0L |
LQM2MPN2R2MG0L Frequently Asked Questions (FAQ)
-
The recommended land pattern for the LQM2MPN2R2MG0L is a rectangular pad with a size of 2.5mm x 1.6mm, with a non-solder mask defined (NSMD) pad shape.
-
During reflow soldering, the component should be placed on a flat surface, and the soldering temperature should be controlled to prevent overheating, which can cause damage to the component.
-
The maximum operating temperature range for the LQM2MPN2R2MG0L is -40°C to +125°C, although the recommended operating temperature range is -20°C to +85°C for optimal performance.
-
The LQM2MPN2R2MG0L should be stored in a dry, cool place, away from direct sunlight and moisture. It is recommended to store the component in its original packaging or in a sealed bag with desiccant to prevent moisture absorption.
-
The recommended soldering method for the LQM2MPN2R2MG0L is reflow soldering, using a soldering iron with a temperature of 220°C to 240°C, and a soldering time of 2-3 seconds.