Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 15,000 | Reel |
|
View this part on Avnet Europe | 0 | 15,000 |
|
|
View this part on Chip1Stop | 14,450 | 50 | Cut Tape |
|
View this part on Farnell | 0 | 15,000 | TAPE & REEL FULL |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LQP03TG1N5B02D
Yes
Active
CHIP, 0201
compliant
EAR99
8504.50.80.00
Murata Manufacturing Co Ltd
0.86
0201
Chip
0.15 Ω
0.0015 µH
RF INDUCTOR
GENERAL PURPOSE INDUCTOR
1
2
125 °C
-55 °C
0.3 mm
0.6 mm
SMT
0.3 mm
TR, PAPER, 7 INCH
13
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.