-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.012uH, 3%, 1 Element, SMD, 0201, CHIP, 0201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5543
|
Newark | Inductor, 12Nh, 2.9Ghz, 0.25A, 0201 Rohs Compliant: Yes |Murata LQP03TN12NH02D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0280 / $0.0410 | Buy Now |
DISTI #
490-6712-1-ND
|
DigiKey | FIXED IND 12NH 250MA 700MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
115473 In Stock |
|
$0.0139 / $0.1000 | Buy Now |
DISTI #
LQP03TN12NH02D
|
Avnet Americas | Thin Film Inductor, 12 nH, 700 Milliohm, ± 3%, 4.3GHz, 250 mA, 0201 [0603 Metric] - Tape and Reel (Alt: LQP03TN12NH02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0160 | Buy Now |
DISTI #
81-LQP03TN12NH02D
|
Mouser Electronics | RF Inductors - SMD 12 NH 3% RoHS: Compliant | 28563 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | LQP Series 0201 12 nH ±3 % Tol. 250 mA SMT High Frequency Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0117 / $0.0129 | Buy Now |
|
Future Electronics | LQP Series 0201 12 nH ±3 % Tol. 250 mA SMT High Frequency Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0113 / $0.0125 | Buy Now |
|
Bristol Electronics | 10970 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.012UH, 3%, 1 ELEMENT, SMD, 0201 | 176 |
|
$0.1733 / $0.3850 | Buy Now |
DISTI #
LQP03TN12NH02D
|
TTI | RF Inductors - SMD 12 NH 3% pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0116 / $0.0130 | Buy Now |
DISTI #
LQP03TN12NH02D
|
Avnet Americas | Thin Film Inductor, 12 nH, 700 Milliohm, ± 3%, 4.3GHz, 250 mA, 0201 [0603 Metric] - Tape and Reel (Alt: LQP03TN12NH02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQP03TN12NH02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP03TN12NH02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.012uH, 3%, 1 Element, SMD, 0201, CHIP, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0201 | |
Construction | Chip | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 2900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 3% |
This table gives cross-reference parts and alternative options found for LQP03TN12NH02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP03TN12NH02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDCL0603Q12NHT02B03 | General Purpose Inductor, 0.012uH, 3%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Sunlord | LQP03TN12NH02D vs SDCL0603Q12NHT02B03 |